MICROCHIP PIC18F452-E/PT
| Manufacturer | |
| MPN | PIC18F452-E/PT |
| LCSC Part # | C634504 |
| Packaging | TQFP-44(10x10) |
| Customer # | |
| Key Attributes | High-Performance, Enhanced Flash Microcontrollers with 10-Bit A/D |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External | |
| Number of I/O | 34 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.2V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External | |
| Number of I/O | 34 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
High-Performance, Enhanced Flash Microcontrollers with 10-Bit A/D
Features
AI Translation
- C compiler optimized architecture/instruction set - Source code compatible with the PIC16 and PIC17 instruction sets
- Linear program memory addressing to 32 Kbytes
- Linear data memory addressing to 1.5 Kbytes
- Up to 10 MIPs operation: - DC - 40 MHz osc./clock input - 4 MHz - 10 MHz osc./clock input with PLL active
- 16-bit wide instructions, 8-bit wide data path
- Priority levels for interrupts
- 8×8 Single Cycle Hardware Multiplier
- High current sink/source 25 mA/25 mA
- Three external interrupt pins
- Timer0 module: 8-bit/16-bit timer/counter with 8-bit programmable prescaler
- Timer1 module: 16-bit timer/counter
- Timer2 module: 8-bit timer/counter with 8-bit period register (time-base for PWM)
- Timer3 module: 16-bit timer/counter
- Secondary oscillator clock option - Timer1/Timer3
- Two Capture/Compare/PWM (CCP) modules. CCP pins that can be configured as: - Capture input: capture is 16-bit, max. resolution 6.25 ns (TCY/16) - Compare is 16-bit, max. resolution 100 ns (TCY) - PWM output: PWM resolution is 1- to 10-bit, max. PWM freq. @ : 8-bit resolution = 156 kHz 10-bit resolution = 39 kHz
- Master Synchronous Serial Port (MSSP) module, Two modes of operation: - 3-wire SPI (supports all 4 SPI modes) - I²C Master and Slave mode
- Addressable USART module: - Supports RS-485 and RS-232
- Parallel Slave Port (PSP) module
- Compatible 10-bit Analog-to-Digital Converter module (A/D) with: - Fast sampling rate - Conversion available during SLEEP - Linearity ≤1 LSb
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.2524$ 5.8732 | $ 5.87 |
| 10+ | $ 19.3224$ 5.6035 | $ 56.04 |
| 30+ | $ 17.7131$ 5.1368 | $ 154.10 |
| 100+ | $ 16.3079$ 4.7293 | $ 472.93 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External | |
| Number of I/O | 34 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.2V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External | |
| Number of I/O | 34 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
High-Performance, Enhanced Flash Microcontrollers with 10-Bit A/D
Features
AI Translation
- C compiler optimized architecture/instruction set - Source code compatible with the PIC16 and PIC17 instruction sets
- Linear program memory addressing to 32 Kbytes
- Linear data memory addressing to 1.5 Kbytes
- Up to 10 MIPs operation: - DC - 40 MHz osc./clock input - 4 MHz - 10 MHz osc./clock input with PLL active
- 16-bit wide instructions, 8-bit wide data path
- Priority levels for interrupts
- 8×8 Single Cycle Hardware Multiplier
- High current sink/source 25 mA/25 mA
- Three external interrupt pins
- Timer0 module: 8-bit/16-bit timer/counter with 8-bit programmable prescaler
- Timer1 module: 16-bit timer/counter
- Timer2 module: 8-bit timer/counter with 8-bit period register (time-base for PWM)
- Timer3 module: 16-bit timer/counter
- Secondary oscillator clock option - Timer1/Timer3
- Two Capture/Compare/PWM (CCP) modules. CCP pins that can be configured as: - Capture input: capture is 16-bit, max. resolution 6.25 ns (TCY/16) - Compare is 16-bit, max. resolution 100 ns (TCY) - PWM output: PWM resolution is 1- to 10-bit, max. PWM freq. @ : 8-bit resolution = 156 kHz 10-bit resolution = 39 kHz
- Master Synchronous Serial Port (MSSP) module, Two modes of operation: - 3-wire SPI (supports all 4 SPI modes) - I²C Master and Slave mode
- Addressable USART module: - Supports RS-485 and RS-232
- Parallel Slave Port (PSP) module
- Compatible 10-bit Analog-to-Digital Converter module (A/D) with: - Fast sampling rate - Conversion available during SLEEP - Linearity ≤1 LSb
C634504 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



