MICROCHIP PIC18F4331-E/PT
| Manufacturer | |
| MPN | PIC18F4331-E/PT |
| LCSC Part # | C634478 |
| Packaging | TQFP-44(10x10) |
| Customer # | |
| Key Attributes | PIC 8 Bit 40MHz 36 TQFP-44(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.2V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.2V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 14 - Bit Power Control PWM Module:
- Up to 4 Channels with Complementary Outputs
- Edge or Center - Aligned Operation
- Flexible Dead - Band Generator
- Hardware Fault Protection Inputs
- Simultaneous Update of Duty Cycle and Period
- Flexible Special Event Trigger output
- Motion Feedback Module:
- Three Independent Input Capture Channels:
- Flexible operating modes for period and pulse - width measurement
- Special Hall sensor interface module
- Special Event Trigger output to other modules
- Quadrature Encoder Interface:
- 2 - phase inputs and one index input from encoder
- High and low position tracking with direction status and change of direction interrupt
- Velocity measurement
- Three Independent Input Capture Channels:
- High - Speed, 200 ksps 10 - Bit A/D Converter:
- Up to 9 Channels
- Simultaneous, Two - Channel Sampling
- Sequential Sampling: 1, 2 or 4 Selected Channels
- Auto - Conversion Capability
- 4 - Word FIFO with Selectable Interrupt Frequency
- Selectable External Conversion Triggers
- Programmable Acquisition Time
- Flexible Oscillator Structure:
- Four Crystal modes up to 40 MHz
- Two External Clock modes up to 40 MHz
- Internal Oscillator Block:
- 8 user - selectable frequencies: 31 kHz to 8 MHz
- OSCTUNE can compensate for frequency drift
- Secondary Oscillator using Timer1 @ 32 kHz
- Fail - Safe Clock Monitor:
- Allows for safe shutdown of device if clock fails
- Power - Managed Modes:
- Run: CPU on, Peripherals on
- Idle: CPU off, Peripherals on
- Sleep: CPU off, Peripherals off
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.5148 | $ 13.51 |
| 10+ | $ 13.0716 | $ 130.72 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.2V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.2V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 14 - Bit Power Control PWM Module:
- Up to 4 Channels with Complementary Outputs
- Edge or Center - Aligned Operation
- Flexible Dead - Band Generator
- Hardware Fault Protection Inputs
- Simultaneous Update of Duty Cycle and Period
- Flexible Special Event Trigger output
- Motion Feedback Module:
- Three Independent Input Capture Channels:
- Flexible operating modes for period and pulse - width measurement
- Special Hall sensor interface module
- Special Event Trigger output to other modules
- Quadrature Encoder Interface:
- 2 - phase inputs and one index input from encoder
- High and low position tracking with direction status and change of direction interrupt
- Velocity measurement
- Three Independent Input Capture Channels:
- High - Speed, 200 ksps 10 - Bit A/D Converter:
- Up to 9 Channels
- Simultaneous, Two - Channel Sampling
- Sequential Sampling: 1, 2 or 4 Selected Channels
- Auto - Conversion Capability
- 4 - Word FIFO with Selectable Interrupt Frequency
- Selectable External Conversion Triggers
- Programmable Acquisition Time
- Flexible Oscillator Structure:
- Four Crystal modes up to 40 MHz
- Two External Clock modes up to 40 MHz
- Internal Oscillator Block:
- 8 user - selectable frequencies: 31 kHz to 8 MHz
- OSCTUNE can compensate for frequency drift
- Secondary Oscillator using Timer1 @ 32 kHz
- Fail - Safe Clock Monitor:
- Allows for safe shutdown of device if clock fails
- Power - Managed Modes:
- Run: CPU on, Peripherals on
- Idle: CPU off, Peripherals on
- Sleep: CPU off, Peripherals off
C634478 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



