TRACO POWER TXH 060-105
| Manufacturer | |
| MPN | TXH 060-105 |
| LCSC Part # | C6343340 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Height | - | |
| output voltage | 5V | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Frequency | 70kHz | |
| Ripple Noise | 75mVp-p | |
| Output current (maximum value) | 10A | |
| Function | - | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 81% | |
| Capacitive Load(Max) | 10000uF | |
| Type | - | |
| Voltage - Supply | 90V~264V | |
| Length | - | |
| Width | - | |
| Number of Outputs | - | |
| Features | Programmable output voltage;Short Circuit Protection;Automatic fault recovery;Overvoltage protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Height | - | |
| output voltage | 5V | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Frequency | 70kHz | |
| Ripple Noise | 75mVp-p | |
| Output current (maximum value) | 10A |
| Type | Description | |
|---|---|---|
| Function | - | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 81% | |
| Capacitive Load(Max) | 10000uF | |
| Type | - | |
| Voltage - Supply | 90V~264V | |
| Length | - | |
| Width | - | |
| Number of Outputs | - | |
| Features | Programmable output voltage;Short Circuit Protection;Automatic fault recovery;Overvoltage protection |
Introduction
Enclosed power supplies with screw terminal block Universal input range 90 to 264 VAC Ready to meet ErP directive, <0.3 W no load power consumption Adjustable output voltage. The TXHO60 series is a family of power supplies in metal enclosure, designed for a wide range of cost critical applications. The high efficiency of up to 88% is achieved through an innovative design for free air convection cooling. This design also qualifies the power supply to meet the ErP directive (<0.3 W no load power consumption). The units are equiped with screw terminal blocks and are easy to install in any equipment. These power supplies have universal input and comply with European EMC standards and the Low Voltage Directive (LVD).
Features
- 4242 VDC I/O-isolation
- High efficiency up to 88%
- Operating temperature range: -30°C to +70°C max.
- Short circuit and over voltage protection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 115.2392 | $ 115.24 |
| 200+ | $ 45.982 | $ 9196.40 |
| 500+ | $ 44.4453 | $ 22222.65 |
| 1,000+ | $ 43.686 | $ 43686.00 |
Standard Packaging10/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Height | - | |
| output voltage | 5V | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Frequency | 70kHz | |
| Ripple Noise | 75mVp-p | |
| Output current (maximum value) | 10A | |
| Function | - | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 81% | |
| Capacitive Load(Max) | 10000uF | |
| Type | - | |
| Voltage - Supply | 90V~264V | |
| Length | - | |
| Width | - | |
| Number of Outputs | - | |
| Features | Programmable output voltage;Short Circuit Protection;Automatic fault recovery;Overvoltage protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Height | - | |
| output voltage | 5V | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Frequency | 70kHz | |
| Ripple Noise | 75mVp-p | |
| Output current (maximum value) | 10A |
| Type | Description | |
|---|---|---|
| Function | - | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 81% | |
| Capacitive Load(Max) | 10000uF | |
| Type | - | |
| Voltage - Supply | 90V~264V | |
| Length | - | |
| Width | - | |
| Number of Outputs | - | |
| Features | Programmable output voltage;Short Circuit Protection;Automatic fault recovery;Overvoltage protection |
Introduction
Enclosed power supplies with screw terminal block Universal input range 90 to 264 VAC Ready to meet ErP directive, <0.3 W no load power consumption Adjustable output voltage. The TXHO60 series is a family of power supplies in metal enclosure, designed for a wide range of cost critical applications. The high efficiency of up to 88% is achieved through an innovative design for free air convection cooling. This design also qualifies the power supply to meet the ErP directive (<0.3 W no load power consumption). The units are equiped with screw terminal blocks and are easy to install in any equipment. These power supplies have universal input and comply with European EMC standards and the Low Voltage Directive (LVD).
Features
- 4242 VDC I/O-isolation
- High efficiency up to 88%
- Operating temperature range: -30°C to +70°C max.
- Short circuit and over voltage protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

