LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSW-124-14-G-S product image
Images for reference only

Samtec TSW-124-14-G-S

Manufacturer
MPN
TSW-124-14-G-S
LCSC Part #
C6339690
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm Through Hole Gold -55℃~+125℃ 24P Black 1 Through Hole,P=2.54mm Headers, Male Pins RoHS
Datasheetpdf iconSamtec TSW-124-14-G-S
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.442$ 4.44
200+$ 1.7732$ 354.64
500+$ 1.7141$ 857.05
1,000+$ 1.6838$ 1683.80
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Mounting TypeThrough Hole
Contact PlatingGold
Operating Temperature-55℃~+125℃
Number of PINs24P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.