LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSW-103-07-G-S-003 product image
  • TSW-103-07-G-S-003 thumbnail 1
  • TSW-103-07-G-S-003 thumbnail 2
  • TSW-103-07-G-S-003 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec TSW-103-07-G-S-003RoHS

Manufacturer
MPN
TSW-103-07-G-S-003
LCSC Part #
C6339675
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 3 Position 2.54mm Pitch Single Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec TSW-103-07-G-S-003
Custom CablesMOQ 1pc
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9571$ 0.96
10+$ 0.9344$ 9.34
30+$ 0.9198$ 27.59
100+$ 0.9036$ 90.36
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Contact MaterialPhosphor bronze
Number of Rows1
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Insulation Height2.54mm
Length of Mating Pin5.84mm
Mounting TypeThrough Hole
Length of End Connection Pin2.54mm
Contact PlatingGold
Operating Temperature-55℃~+125℃
Number of PINs3P
ColorBlack
Row Spacing-
Pin Structure1x3P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.