Honeywell ZM50D10B01
| Produttore | |
| Cod. Prod. | ZM50D10B01 |
| Cod. LCSC | C6338183 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Side Rotation, Adjustable Lever SPDT 125V Limit Switches RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Switches/Limit Switches | |
| Produttore | Honeywell | |
| Imballo | - | |
| Operating Temperature | -40℃~+120℃ | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Switches/Limit Switches | |
| Produttore | Honeywell | |
| Imballo | - | |
| Operating Temperature | -40℃~+120℃ |
| Tipo | Descrizione | |
|---|---|---|
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Descrizione
MICRO SWITCH ZM and ZM1 series are subminiature snap-action switches within Honeywell MICRO SWITCH Z Series subminiature basic switch family. Despite their small size, the ZM and ZM1 series are rated to control electrical loads ranging from logic level (computer-based circuits) to power load switching (up to 16.1 A and 250 Vac).
The subminiature switch package size is ideally suited for applications with limited equipment space. The ZM and ZM1 series have a total length of less than 20 mm [0.78 in]. Like all snap-action switches, the audible click produced during operation facilitates switch installation and setup. A wide variety of integral stainless steel levers are available, which, combined with the subminiature package size, make the switches suitable for a broad range of applications. The ZM series is UL, cUL, and CQC certified for worldwide use; the ZM1 series is UL, cUL, ENEC, CE, UKCA, and CQC certified for worldwide use.
Caratteristiche
- Ultra-compact package dimensions (19.80 mm × 10.60 mm × 6.40 mm [0.78 in × 0.42 in × 0.25 in]) allow installation in applications where other sensor or switch packages are too large.
- Suitable for both power loads and logic-level loads.
- SPDT, SPNC, or SPNO switching options to help ensure circuit requirements are met.
- Pin plunger or various stainless steel lever styles available.
- MICRO SWITCH ZM and ZM1 products are certified to UL, cUL (per UL 61058-1), CE and UKCA (per EN 61058-1), and CQC (per GB 15092.1).
Applicazioni
- Commercial:
- Copiers: paper position detection.
- Cash registers: drawer open/close state detection.
- Refrigerators with built-in ice makers: water flow control.
- HVAC: exhaust back pressure detection.
- HVAC: water level float position detection.
- Medical:
- Hospital beds: bed rail position detection.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.4681 | $ 0.47 |
| 200+ | $ 0.1868 | $ 37.36 |
| 500+ | $ 0.1806 | $ 90.30 |
| 1,000+ | $ 0.1775 | $ 177.50 |
Package Standard1000/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Switches/Limit Switches | |
| Produttore | Honeywell | |
| Imballo | - | |
| Operating Temperature | -40℃~+120℃ | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Switches/Limit Switches | |
| Produttore | Honeywell | |
| Imballo | - | |
| Operating Temperature | -40℃~+120℃ |
| Tipo | Descrizione | |
|---|---|---|
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Descrizione
MICRO SWITCH ZM and ZM1 series are subminiature snap-action switches within Honeywell MICRO SWITCH Z Series subminiature basic switch family. Despite their small size, the ZM and ZM1 series are rated to control electrical loads ranging from logic level (computer-based circuits) to power load switching (up to 16.1 A and 250 Vac).
The subminiature switch package size is ideally suited for applications with limited equipment space. The ZM and ZM1 series have a total length of less than 20 mm [0.78 in]. Like all snap-action switches, the audible click produced during operation facilitates switch installation and setup. A wide variety of integral stainless steel levers are available, which, combined with the subminiature package size, make the switches suitable for a broad range of applications. The ZM series is UL, cUL, and CQC certified for worldwide use; the ZM1 series is UL, cUL, ENEC, CE, UKCA, and CQC certified for worldwide use.
Caratteristiche
- Ultra-compact package dimensions (19.80 mm × 10.60 mm × 6.40 mm [0.78 in × 0.42 in × 0.25 in]) allow installation in applications where other sensor or switch packages are too large.
- Suitable for both power loads and logic-level loads.
- SPDT, SPNC, or SPNO switching options to help ensure circuit requirements are met.
- Pin plunger or various stainless steel lever styles available.
- MICRO SWITCH ZM and ZM1 products are certified to UL, cUL (per UL 61058-1), CE and UKCA (per EN 61058-1), and CQC (per GB 15092.1).
Applicazioni
- Commercial:
- Copiers: paper position detection.
- Cash registers: drawer open/close state detection.
- Refrigerators with built-in ice makers: water flow control.
- HVAC: exhaust back pressure detection.
- HVAC: water level float position detection.
- Medical:
- Hospital beds: bed rail position detection.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

