Schneider XS212B4NAL2
| Manufacturer | |
| MPN | XS212B4NAL2 |
| LCSC Part # | C6337049 |
| Packaging | - |
| Customer # | |
| Key Attributes | 8mm Proximity Sensors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 8mm | |
| Interface | NPN-NC;3-Wire | |
| Voltage - Supply | 12V~24V | |
| Features | Short-Circuit Protection;EMC immunity | |
| Module | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 8mm |
| Type | Description | |
|---|---|---|
| Interface | NPN-NC;3-Wire | |
| Voltage - Supply | 12V~24V | |
| Features | Short-Circuit Protection;EMC immunity | |
| Module | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Pre-wired
- Yellow LED (output status indicator)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 242.3826 | $ 242.38 |
| 200+ | $ 96.7121 | $ 19342.42 |
| 500+ | $ 93.481 | $ 46740.50 |
| 1,000+ | $ 91.8837 | $ 91883.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 8mm | |
| Interface | NPN-NC;3-Wire | |
| Voltage - Supply | 12V~24V | |
| Features | Short-Circuit Protection;EMC immunity | |
| Module | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 8mm |
| Type | Description | |
|---|---|---|
| Interface | NPN-NC;3-Wire | |
| Voltage - Supply | 12V~24V | |
| Features | Short-Circuit Protection;EMC immunity | |
| Module | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Pre-wired
- Yellow LED (output status indicator)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XS4P18NA340D | Schneider | - | 0 | $ 294.9891 | ||
| XS118B3NAM12 | Schneider | - | 0 | $ 254.6642 | ||
| XS212B4NAM12 | Schneider | - | 0 | $ 323.1666 | ||
| XS218BLNAL2 | Schneider | - | 0 | $ 139.3357 | ||
| XS118B3NAL2 | Schneider | - | 0 | $ 291.044 | ||
| XS218BLNAM12 | Schneider | - | 0 | $ 139.3261 | ||
| XS4P18NA340 | Schneider | - | 0 | $ 295.0094 | ||
| XS212B4PAM12 | Schneider | - | 0 | $ 242.3492 | ||
| XS4P18PA340L1 | Schneider | - | 0 | $ 344.1635 | ||
| XS218BLPAL5 | Schneider | - | 0 | $ 149.4266 |

