LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear XRP7613IDBTR-F product image
  • XRP7613IDBTR-F thumbnail 1
  • XRP7613IDBTR-F thumbnail 2
  • XRP7613IDBTR-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MaxLinear XRP7613IDBTR-FRoHS

Manufacturer
MPN
XRP7613IDBTR-F
LCSC Part #
C6337015
Packaging
SOIC-8-EP
Customer #
Key Attributes
1MHz 1 DC-DC 1.2A 7V~36V SOIC-8-EP LED Drivers RoHS
Datasheetpdf iconMaxLinear XRP7613IDBTR-F
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2877$ 2.29
10+$ 2.2377$ 22.38
30+$ 2.2039$ 66.12
100+$ 2.17$ 217.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerMaxLinear
PackagingSOIC-8-EP
Frequency - Switching1MHz
DimmingAnalog;PWM
Voltage - Input(AC)-
Number of Channels1
TypeDC-DC
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current1.2A
Operating Temperature-40℃~+85℃
FeaturesBuilt-in soft-start;LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP)
TopologyBuck
Constant Current Accuracy-
Voltage - Input(DC)7V~36V

Introduction

AI Translation

The XRP7613 is a non-synchronous step down converter with integrated FET optimized to drive high power LEDs at up to 1.2A of continuous current. A wide 7.0V to 36V input voltage range allows for single supply operations from industry standard 12V, 18V or 24V power rails.

Based on a hysteretic PFM control scheme, the XRP7613 can operate at switching frequency of up to 1MHz and allows for small external components selection while providing very fast transient response and achieving excellent efficiency. The output current is programmable from 150mA to 1.2A through an external sense resistor.

Output current dimming is supported through an analog signal or PWM logic signal at up to 40kHz. A dynamic LED current thermal control further enhances the reliability of the end application by linearly reducing the LED current as temperature raises.

An open LED, LED short circuit, over temperature and under voltage lock out protection insures safe operations under abnormal operating conditions.

The XRP7613 is offered in RoHS compliant, “green”/halogen free 8-pin Exposed Pad SOIC package.

Features

AI Translation
  • 1.2A Continuous Output LED Current − 150mA to 1.2A Programmable Range
  • 7V to 36V Single Rail Input Voltage
  • PWM & Analog Dimming Capability − Up to 40kHz Frequency
  • LED Current Foldback Thermal Control − Selectable Automatic Linear Dimming of LED Current with temperature
  • Shutdown Control
  • Built-in Soft Start
  • Open LED, LED Short Circuit and Over Temperature Protections
  • RoHS Compliant “Green”/Halogen Free 8-pin Exposed Pad SOIC Package

Applications

AI Translation
  • General Lighting and Displays
  • Architectural and Accent Lighting
  • Medical and Industrial Instrumentation
  • Video Projectors