LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP SY89112UMY product image
Images for reference only

MICROCHIP SY89112UMYRoHS

Manufacturer
MPN
SY89112UMY
LCSC Part #
C633587
Packaging
QFN-44
Customer #
Key Attributes
2.375V~3.6V 3GHz 12 QFN-44 Clock Buffers, Drivers RoHS
Datasheetpdf iconMICROCHIP SY89112UMY
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5862$ 7.59
260+$ 2.9357$ 763.28
520+$ 2.8339$ 1473.63
1,040+$ 2.7829$ 2894.22
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerMICROCHIP
PackagingQFN-44
Operating Temperature-40℃~+85℃
Voltage - Supply2.375V~3.6V
FeaturesMulti-channel fan-out/isolation drive;Output enable/shutdown;Internal termination and bias network
Number of Inputs2
Output Frequency(Max)3GHz
Number of outputs12

Introduction

AI Translation

The SY89112U is a low-jitter, low-skew, high-speed LVPECL 1:12 differential fanout buffer optimized for precision telecom and enterprise server distribution applications. The input includes a 2:1 MUX for clock switchover application. Unlike other multiplexers, this input includes a unique isolation design to minimize channel-tochannel crosstalk. The SY89112U distributes clock frequencies from DC to >2GHz guaranteed over temperature and voltage. The SY89112U incorporates a synchronous output enable (EN) so that the outputs will only be enabled/disabled when they are already in the LOW state. This reduces the chance of generating “runt” clock pulses. The SY89112U differential input includes a unique, patent-pending 3-pin input termination architecture that directly interfaces to any differential signal (AC- or DC-coupled) as small as 100mV (200mVpp) without any level shifting or termination resistor networks in the signal path. For AC-coupled input interface, an on-board output reference voltage (VREF-AC) is provided to bias the center-tap (VT) pin. The outputs are 800mV, 100K-compatible LVPECL with fast rise/fall times guaranteed to be less than 220ps. The SY89112U operates from a 2.5V±5% or 3.3V±10% supply and is guaranteed over the full industrial temperature range of -40°C to +85°C.

Features

AI Translation
  • Selects between 1 of 2 inputs, and provides 12 precision, low skew LVPECL output copies
  • Guaranteed AC performance over temperature and voltage:
    • DC to >2GHz throughput
    • <550ps propagation delay CLK-to-Q
    • <220ps rise/fall time
    • <25ps output-to-output skew
  • Ultra-low jitter design:
    • 50fsRMS phase jitter (typ.)
    • <0.7psRMS crosstalk induced jitter
  • Unique, patent-pending input termination and VT pin accepts DC-coupled and AC-coupled differential inputs
  • Unique, patent-pending 2:1 input MUX provides superior isolation to minimize channel-to-channel crosstalk
  • 800mV, 100K LVPECL output swing
  • Power supply 2.5V±5% or 3.3V±10%
  • Industrial temperature range -40°C to +85°C
  • Available in 44-pin (7mm×7mm) QFN package

Applications

AI Translation
  • Multi-processor server
  • SONET/SDH clock/data distribution
  • Fibre Channel distribution
  • Gigabit Ethernet clock distribution

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SY89112UMY-TRMICROCHIPQFN-44-EP(7x7)0$ 4.6798