LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
VOX Power NEVO+600S-4154-DK000 product image
Imágenes ilustrativas

VOX Power NEVO+600S-4154-DK000RoHS

Fabricante
N.º de pieza fab.
NEVO+600S-4154-DK000
Nº LCSC
C6335294
Emb.
-
Número de Cliente
Atrib. clave
600W Industrial AC/DC Modular Configurable Power Supply
Hoja de Datospdf iconVOX Power NEVO+600S-4154-DK000
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 529.4873$ 529.49
200+$ 497.2952$ 99459.04
500+$ 480.6767$ 240338.35
1,000+$ 472.4666$ 472466.60
Encapsulado Estándar1/Full Box
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPower Supplies - External/Internal (Off-Board)/AC DC Converters
FabricanteVOX Power
Emb.-
FeaturesUnder Voltage Protection;Overvoltage protection;Over-temperature protection

Descripción

Traducción por IA

Our innovative NEVO+600S modular configurable power supply is the smallest in its class and the ultimate power solution for demanding industrial applications where size, power density and weight are vital factors. Weighing only 600 grams, the compact package of 5” x 3” x 1.61” delivers up to 600 Watts - equating to a power density of 25 Watts per cubic inch. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. A low noise fan option is available that allows you to use this innovative power supply in even the quietest of environments.