MICROCHIP LAN9250/ML
| Manufacturer | |
| MPN | LAN9250/ML |
| LCSC Part # | C633497 |
| Packaging | QFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | QFN-64-EP(9x9) Controllers RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64-EP(9x9) | |
| Features | Support optical fiber;SupportIEEE1588;Low-power mode;Wake-up function;Power-on reset;Programmable LED indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | QFN-64-EP(9x9) | |
| Features | Support optical fiber;SupportIEEE1588;Low-power mode;Wake-up function;Power-on reset;Programmable LED indication |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The LAN9250 is a full-featured, single-chip 10/100 Ethernet controller designed for embedded applications where performance, flexibility, ease of integration and system cost control are required. The LAN9250 has been specifically designed to provide high performance and throughput for 16-bit applications. The LAN9250 complies with the IEEE 802.3 (full/half-duplex 10B
Features
AI Translation
- 16-bit 10/100 industrial Ethernet controller & PHY
- Interfaces to most 8/16-bit embedded controllers and 32-bit embedded controllers with an 8/16-bit bus
- Integrated Ethernet PHY with HP Auto-MDIX
- Integrated Ethernet MAC
- Compliant with Energy Efficient Ethernet 802.3az
- Wake on LAN (WoL) support
- Integrated IEEE 1588v2 hardware time stamp unit
- Cable diagnostic support
- 1.8V to 3.3V variable voltage I/O
- Integrated 1.2V regulator for single 3.3V operation
- Low pin count and small body size package
- Single-chip Ethernet controller - Fully compliant with IEEE 802.3/802.3u standards - Integrated Ethernet MAC and PHY - 10BASE-T and 100BASE-TX support - 100BASE-FX support for external fiber transceiver - Automatic polarity detection and correction (HP Auto-MDIX) - Full- and Half-duplex support - Full-duplex flow control - Backpressure for half-duplex flow control - Preamble generation and removal - Automatic 32-bit CRC generation and checking - Automatic payload padding and pad removal - Loop-back modes
- Eliminates dropped packets - Internal buffer memory can store over 200 packets - Automatic PAUSE and back-pressure flow control
- Flexible address filtering modes - One 48-bit perfect address - 64 hash-filtered multicast addresses - Pass all multicast - Promiscuous mode - Inverse filtering - Pass all incoming with status report - Disable reception of broadcast packets
- 8/16-Bit Host Bus Interface - Indexed register or multiplexed bus - 16Kbyte FIFO with flexible TX/RX allocation - SPI / Quad SPI support
- IEEE 1588v2 hardware time stamp unit - Global 64-bit tunable clock - Ordinary clock: master / slave, one-step / two-step, endto-end / peer-to-peer delay - Fully programmable timestamp on TX or RX, timestamp on GPIO - 64-bit timer comparator event generation (GPIO or IRQ)
- Comprehensive power management features - 3 power-down levels - Wake on link status change (energy detect) - Magic packet wakeup, Wake on LAN (WoL), wake on broadcast, wake on perfect DA - Wakeup indicator event signal - Link status change
- Power and I/O - Integrated power-on reset circuit - Latch-up performance exceeds 150mA per EIA/JESD78, Class II - JEDEC Class 3A ESD performance - Single 3.3V power supply (integrated 1.2V regulator)
- Additional Features - Multifunction GPIOs - General purpose timer - Optional EEPROM interface - Ability to use low cost 25MHz crystal for reduced BOM
- Packaging - Pb-free RoHS compliant 64-pin QFN or 64-pin TQFPEP
- Available in commercial, industrial, and extended industrial temp. ranges
Applications
AI Translation
- Cable, satellite, and IP set-top boxes
- Digital televisions & video recorders
- VoIP/Video phone systems
- Home gateways
- Test/Measurement equipment
- Industrial automation systems
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.2422 | $ 13.24 |
| 10+ | $ 12.7965 | $ 127.97 |
Standard Packaging260/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64-EP(9x9) | |
| Features | Support optical fiber;SupportIEEE1588;Low-power mode;Wake-up function;Power-on reset;Programmable LED indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | QFN-64-EP(9x9) | |
| Features | Support optical fiber;SupportIEEE1588;Low-power mode;Wake-up function;Power-on reset;Programmable LED indication |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The LAN9250 is a full-featured, single-chip 10/100 Ethernet controller designed for embedded applications where performance, flexibility, ease of integration and system cost control are required. The LAN9250 has been specifically designed to provide high performance and throughput for 16-bit applications. The LAN9250 complies with the IEEE 802.3 (full/half-duplex 10B
Features
AI Translation
- 16-bit 10/100 industrial Ethernet controller & PHY
- Interfaces to most 8/16-bit embedded controllers and 32-bit embedded controllers with an 8/16-bit bus
- Integrated Ethernet PHY with HP Auto-MDIX
- Integrated Ethernet MAC
- Compliant with Energy Efficient Ethernet 802.3az
- Wake on LAN (WoL) support
- Integrated IEEE 1588v2 hardware time stamp unit
- Cable diagnostic support
- 1.8V to 3.3V variable voltage I/O
- Integrated 1.2V regulator for single 3.3V operation
- Low pin count and small body size package
- Single-chip Ethernet controller - Fully compliant with IEEE 802.3/802.3u standards - Integrated Ethernet MAC and PHY - 10BASE-T and 100BASE-TX support - 100BASE-FX support for external fiber transceiver - Automatic polarity detection and correction (HP Auto-MDIX) - Full- and Half-duplex support - Full-duplex flow control - Backpressure for half-duplex flow control - Preamble generation and removal - Automatic 32-bit CRC generation and checking - Automatic payload padding and pad removal - Loop-back modes
- Eliminates dropped packets - Internal buffer memory can store over 200 packets - Automatic PAUSE and back-pressure flow control
- Flexible address filtering modes - One 48-bit perfect address - 64 hash-filtered multicast addresses - Pass all multicast - Promiscuous mode - Inverse filtering - Pass all incoming with status report - Disable reception of broadcast packets
- 8/16-Bit Host Bus Interface - Indexed register or multiplexed bus - 16Kbyte FIFO with flexible TX/RX allocation - SPI / Quad SPI support
- IEEE 1588v2 hardware time stamp unit - Global 64-bit tunable clock - Ordinary clock: master / slave, one-step / two-step, endto-end / peer-to-peer delay - Fully programmable timestamp on TX or RX, timestamp on GPIO - 64-bit timer comparator event generation (GPIO or IRQ)
- Comprehensive power management features - 3 power-down levels - Wake on link status change (energy detect) - Magic packet wakeup, Wake on LAN (WoL), wake on broadcast, wake on perfect DA - Wakeup indicator event signal - Link status change
- Power and I/O - Integrated power-on reset circuit - Latch-up performance exceeds 150mA per EIA/JESD78, Class II - JEDEC Class 3A ESD performance - Single 3.3V power supply (integrated 1.2V regulator)
- Additional Features - Multifunction GPIOs - General purpose timer - Optional EEPROM interface - Ability to use low cost 25MHz crystal for reduced BOM
- Packaging - Pb-free RoHS compliant 64-pin QFN or 64-pin TQFPEP
- Available in commercial, industrial, and extended industrial temp. ranges
Applications
AI Translation
- Cable, satellite, and IP set-top boxes
- Digital televisions & video recorders
- VoIP/Video phone systems
- Home gateways
- Test/Measurement equipment
- Industrial automation systems
C633497 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

