LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6503A23AGR-G product image
Images for reference only

TOREX XC6503A23AGR-G

Manufacturer
MPN
XC6503A23AGR-G
LCSC Part #
C6334701
Packaging
USP-4
Customer #
Key Attributes
2.35V Positive Fixed USP-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTOREX XC6503A23AGR-G
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.629$ 0.63
200+$ 0.2516$ 50.32
500+$ 0.2425$ 121.25
1,000+$ 0.2395$ 239.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingUSP-4
Output Voltage2.35V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)15uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage6V
FeaturesEnable control;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The XC6503 series is a 500mA high speed CMOS LDO regulator that can provide stable output voltages even without a load capacitor CL. The devices are available in fixed output voltage from 1.2V to 5.0V in 0.05V increments. The CC capacitor-less is possible because phase compensation is carried out internally unlike other LDOs where it is done externally. It results in saving board design space. The current limit fold-back circuit and thermal shutdown circuit work as protection circuit. The XC6503P is a 3-Terminal regulator and the XC6503A/B/C/D has a chip enable function, which enables the entire circuit to be turned off by a low level input signal to the CE pin. When a CL capacitor is used, the IC can discharge the electric charge stored at the output capacitor through the internal switch while in standby state, and as a result the VOUT quickly returns to the VSS level.

Features

AI Translation
  • Maximum Output Current: 500mA
  • Input Voltage Range: 1.7V ~ 6.0V
  • Output Voltage Range: 1.2V ~ 5.0V (0.05V increments)
  • Output Accuracy: ±1.0% (2.0V ~ 5.0V) ±20mV (1.2V ~ 1.95V)
  • Temperature Stability: ±30ppm/℃
  • Dropout Voltage: 190mV @ VOUT=2.8V, IOUT = 300mA
  • Low Power Consumption: 15μA (TYP.), 0.1μA (in standby)
  • High PSRR: 55dB @ 1kHz, VOUT=2.8V
  • Protection Current: Current Limiter (630mA TYP.), Short-circuit Protection, Thermal Shutdown
  • Internal Phase Compensation
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Packages: USP-4, SOT-25, SOT-89-5 (XC6503A-D), SOT-89 (XC6503P)
  • Environmentally Friendly: EU RoHS Compliant, Pb Free
  • CL Capacitor-Less

Applications

AI Translation
  • Smart phones / Mobile phones
  • Portable game consoles
  • Modules (wireless, camera, etc.)
  • Bluetooth modules
  • Digital TV tuner modules

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XC6503B23AGR-GTOREXUSP-40$ 0.7184
XC6503D23AGR-GTOREXUSP-40$ 0.6289
XC6503C23AGR-GTOREXUSP-40$ 0.6289