MICROCHIP KSZ8895RQXI-TR
| Manufacturer | |
| MPN | KSZ8895RQXI-TR |
| LCSC Part # | C633423 |
| Packaging | PQFP-128(20x14) |
| Customer # | |
| Key Attributes | Integrated 5-Port 10/100 Managed Ethernet Switch with MII/RMII Interface |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | PQFP-128(20x14) | |
| MAC Interface | RMII | |
| Number of Channels | 5 | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Features | Cable diagnostics;Programmable LED indication;Low-power mode | |
| Operating Temperature | -40℃~+85℃ | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| Data Rate | 10Mbit/s;100Mbit/s |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | PQFP-128(20x14) | |
| MAC Interface | RMII | |
| Number of Channels | 5 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Features | Cable diagnostics;Programmable LED indication;Low-power mode | |
| Operating Temperature | -40℃~+85℃ | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| Data Rate | 10Mbit/s;100Mbit/s |
Report an ErrorShow similar products (0) >
Features
AI Translation
- IEEE 802.1q VLAN Support for up to 128 Active VLAN Groups (Full-Range 4096 of VLAN IDs)
- Static MAC Table Supports up to 32 Entries
- VLAN ID Tag/Untagged Options, Per Port Basis
- IEEE 802.1p/q Tag Insertion or Removal on a Per Port Basis Based on Ingress Port (Egress)
- Programmable Rate Limiting at the Ingress and Egress on a Per Port Basis
- Jitter-Free Per Packet Based Rate Limiting Support
- Broadcast Storm Protection with Percentage Control (Global and Per Port Basis)
- IEEE 802.1d Rapid Spanning Tree Protocol RSTP Support
- Tail Tag Mode (1 Byte Added Before FCS) Support at Port 5 to Inform the Processor Which Ingress Port Receives the Packet
- 1.4 Gbps High-Performance Memory Bandwidth and Shared Memory Based Switch Fabric with Fully Non-Blocking Configuration
- Dual MII with MAC 5 and PHY 5 on Port 5, SW5 - MII/RMII for MAC 5 and P5 - MII/RMII for PHY 5
- Enable/Disable Option for Huge Frame Size up to 2000 Bytes Per Frame
- IGMP v1/v2 Snooping (IPv4) Support for Multicast Packet Filtering
- IPv4/IPv6 QoS Support
- Support Unknown Unicast/Multicast Address and Unknown VID Packet Filtering
- Self - Address Filtering
- Serial Management Interface (MDC/MDIO) to All PHYs Registers and SMI Interface (MDC/MDIO) to All Registers
- High - Speed SPI (up to 25 MHz) and I²C Master Interface to all Internal Registers
- I/O Pins Strapping and EEPROM to Program Selective Registers in Unmanaged Switch Mode
- Control Registers Configurable on the Fly (PortPriority, 802.1p/d/q, AN…)
- Per Port, 802.1p and DiffServ - Based 1/2/4 - Queue QoS Prioritization Selection
- Programmable Weighted Fair Queuing for Ratio Control
- Re - Mapping of 802.1p Priority Field Per Port Basis
- New Generation Switch with Five MACs and Five PHYs that are Fully Compliant with the IEEE 802.3u Standard
- PHYs Designed with Patented Enhanced MixedSignal Technology
- Non - Blocking Switch Fabric Ensures Fast Packet Delivery by Utilizing a 1K MAC Address Lookup Table and a Store - and - Forward Architecture
- On - Chip 64Kbyte Memory for Frame Buffering (Not Shared with 1K Unicast Address Table)
- Full - Duplex IEEE 802.3x Flow Control (PAUSE) with Force Mode Option
- Half - Duplex Back Pressure Flow Control
- HP Auto MDI/MDI - X and IEEE Auto Crossover Support
- SW - MII Interface Supports Both MAC Mode and PHY Mode
- 7 - Wire Serial Network Interface (SNI) Support for Legacy MAC
- Per Port LED Indicators for Link, Activity, and 10/100 Speed
- Register Port Status Support for Link, Activity, Full - /Half - Duplex and 10/100 Speed
- LinkMD Cable Diagnostic Capabilities
- On - Chip Terminations and Internal Biasing Technology for Cost Down and Lowest Power Consumption
- Port Mirroring/Monitoring/Sniffing: Ingress and/or Egress Traffic to Any Port or MII
- MIB Counters for Fully Compliant Statistics Gathering; 34 MIB Counters Per Port
- Loopback Support for MAC, PHY, and Remote Diagnostic of Failure
- Interrupt for the Link Change on Any Ports
- Full - Chip Hardware Power - Down
- Full - Chip Software Power - Down and Per Port Software Power - Down
- Energy - Detect Mode Support < 100 mW Full - Chip Power Consumption When All Ports Have No Activity
- Very - Low Full - Chip Power Consumption (< 0.5 W) in Standalone 5 - Port, without Extra Power Consumption on Transformers
- Dynamic Clock Tree Shutdown Feature
- Voltages: Single 3.3V Supply with 3.3V VDDIO and Internal 1.2V LDO Controller Enabled, or External 1.2V LDO Solution - Analog VDDAT 3.3V Only - VDDIO Support 3.3V, 2.5V, and 1.8V - Low 1.2V Core Power
- Commercial Temperature Range: 0°C to +70°C
- Industrial Temperature Range: -40°C to +85°C
- Available in 128 - pin PQFP and 128 - pin LQFP, Lead - Free Packages
Applications
AI Translation
- VoIP Phone
- Set - Top/Game Box
- Industrial Control
- IPTV POF
- SOHO Residential Gateway
- Broadband Gateway/Firewall/VPN
- Integrated DSL/Cable Modem
- Wireless LAN Access Point + Gateway
- Standalone 10/100 5 - Port Switch
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.9775 | $ 8.98 |
| 10+ | $ 8.7659 | $ 87.66 |
| 30+ | $ 8.626 | $ 258.78 |
| 100+ | $ 8.4844 | $ 848.44 |
Standard Packaging350/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | PQFP-128(20x14) | |
| MAC Interface | RMII | |
| Number of Channels | 5 | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Features | Cable diagnostics;Programmable LED indication;Low-power mode | |
| Operating Temperature | -40℃~+85℃ | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| Data Rate | 10Mbit/s;100Mbit/s |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | PQFP-128(20x14) | |
| MAC Interface | RMII | |
| Number of Channels | 5 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Features | Cable diagnostics;Programmable LED indication;Low-power mode | |
| Operating Temperature | -40℃~+85℃ | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| Data Rate | 10Mbit/s;100Mbit/s |
Report an ErrorShow similar products (0) >
Features
AI Translation
- IEEE 802.1q VLAN Support for up to 128 Active VLAN Groups (Full-Range 4096 of VLAN IDs)
- Static MAC Table Supports up to 32 Entries
- VLAN ID Tag/Untagged Options, Per Port Basis
- IEEE 802.1p/q Tag Insertion or Removal on a Per Port Basis Based on Ingress Port (Egress)
- Programmable Rate Limiting at the Ingress and Egress on a Per Port Basis
- Jitter-Free Per Packet Based Rate Limiting Support
- Broadcast Storm Protection with Percentage Control (Global and Per Port Basis)
- IEEE 802.1d Rapid Spanning Tree Protocol RSTP Support
- Tail Tag Mode (1 Byte Added Before FCS) Support at Port 5 to Inform the Processor Which Ingress Port Receives the Packet
- 1.4 Gbps High-Performance Memory Bandwidth and Shared Memory Based Switch Fabric with Fully Non-Blocking Configuration
- Dual MII with MAC 5 and PHY 5 on Port 5, SW5 - MII/RMII for MAC 5 and P5 - MII/RMII for PHY 5
- Enable/Disable Option for Huge Frame Size up to 2000 Bytes Per Frame
- IGMP v1/v2 Snooping (IPv4) Support for Multicast Packet Filtering
- IPv4/IPv6 QoS Support
- Support Unknown Unicast/Multicast Address and Unknown VID Packet Filtering
- Self - Address Filtering
- Serial Management Interface (MDC/MDIO) to All PHYs Registers and SMI Interface (MDC/MDIO) to All Registers
- High - Speed SPI (up to 25 MHz) and I²C Master Interface to all Internal Registers
- I/O Pins Strapping and EEPROM to Program Selective Registers in Unmanaged Switch Mode
- Control Registers Configurable on the Fly (PortPriority, 802.1p/d/q, AN…)
- Per Port, 802.1p and DiffServ - Based 1/2/4 - Queue QoS Prioritization Selection
- Programmable Weighted Fair Queuing for Ratio Control
- Re - Mapping of 802.1p Priority Field Per Port Basis
- New Generation Switch with Five MACs and Five PHYs that are Fully Compliant with the IEEE 802.3u Standard
- PHYs Designed with Patented Enhanced MixedSignal Technology
- Non - Blocking Switch Fabric Ensures Fast Packet Delivery by Utilizing a 1K MAC Address Lookup Table and a Store - and - Forward Architecture
- On - Chip 64Kbyte Memory for Frame Buffering (Not Shared with 1K Unicast Address Table)
- Full - Duplex IEEE 802.3x Flow Control (PAUSE) with Force Mode Option
- Half - Duplex Back Pressure Flow Control
- HP Auto MDI/MDI - X and IEEE Auto Crossover Support
- SW - MII Interface Supports Both MAC Mode and PHY Mode
- 7 - Wire Serial Network Interface (SNI) Support for Legacy MAC
- Per Port LED Indicators for Link, Activity, and 10/100 Speed
- Register Port Status Support for Link, Activity, Full - /Half - Duplex and 10/100 Speed
- LinkMD Cable Diagnostic Capabilities
- On - Chip Terminations and Internal Biasing Technology for Cost Down and Lowest Power Consumption
- Port Mirroring/Monitoring/Sniffing: Ingress and/or Egress Traffic to Any Port or MII
- MIB Counters for Fully Compliant Statistics Gathering; 34 MIB Counters Per Port
- Loopback Support for MAC, PHY, and Remote Diagnostic of Failure
- Interrupt for the Link Change on Any Ports
- Full - Chip Hardware Power - Down
- Full - Chip Software Power - Down and Per Port Software Power - Down
- Energy - Detect Mode Support < 100 mW Full - Chip Power Consumption When All Ports Have No Activity
- Very - Low Full - Chip Power Consumption (< 0.5 W) in Standalone 5 - Port, without Extra Power Consumption on Transformers
- Dynamic Clock Tree Shutdown Feature
- Voltages: Single 3.3V Supply with 3.3V VDDIO and Internal 1.2V LDO Controller Enabled, or External 1.2V LDO Solution - Analog VDDAT 3.3V Only - VDDIO Support 3.3V, 2.5V, and 1.8V - Low 1.2V Core Power
- Commercial Temperature Range: 0°C to +70°C
- Industrial Temperature Range: -40°C to +85°C
- Available in 128 - pin PQFP and 128 - pin LQFP, Lead - Free Packages
Applications
AI Translation
- VoIP Phone
- Set - Top/Game Box
- Industrial Control
- IPTV POF
- SOHO Residential Gateway
- Broadband Gateway/Firewall/VPN
- Integrated DSL/Cable Modem
- Wireless LAN Access Point + Gateway
- Standalone 10/100 5 - Port Switch
C633423 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

