LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER THN 15-2412 product image
Images for reference only

TRACO POWER THN 15-2412RoHS

Manufacturer
MPN
THN 15-2412
LCSC Part #
C6332055
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
DIP,25.4x25.4mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER THN 15-2412
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 58.1733$ 58.17
30+$ 55.4788$ 1664.36
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,25.4x25.4mm
Number of Outputs1
Iout1.3A
Vin18V~36V
Vout12V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection
Conversion Efficiency87%
Output Power16W

Introduction

AI Translation

The THN 15 series is the latest generation of high performance DC/DC converter modules setting new standards concerning power density. This product with 15 W comes in a encapsulated, shielded metal package with dimensions of only 1.0"×1.0"×0.4" and occupies 50% (!) less board space. All models have wide 2:1 input voltage range and precisely regulated, isolated output voltages. Advanced circuit design provides high efficiency up to 88% which allows an operating temperature range of -40°C to +85°C (with derating). Further features include remote On/Off and trimmable output.

Features

AI Translation
  • Smallest encapsulated 15 W Converter
  • Ultra compact size: 1.0"×1.0"×0.4"
  • Shielded metal case with isolated baseplate
  • Wide 2:1 input ranges: 9 - 18, 18 - 36 or 36 - 75 VDC
  • Output voltage Trim
  • I/O isolation voltage 1600 VDC
  • Very high efficiency up to 88%
  • Operating temp. range: -40°C to +85°C
  • Remote On/Off control
  • Industry standard pinout

Applications

AI Translation
  • Mobile equipment
  • Instrumentation
  • Distributed power architectures in communication and industrial electronics
  • Everywhere where space on PCB is critical