TRACO POWER TEL 8-2411
| Manufacturer | |
| MPN | TEL 8-2411 |
| LCSC Part # | C6331675 |
| Packaging | DIP,24.1x14mm |
| Customer # | |
| Key Attributes | DC/DC Converter, 8 Watt, Ultracompact, Wide 2:1 input range, Built-in EN55032 class A filter, Short circuit protection |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,24.1x14mm | |
| Vin | 18V~36V | |
| Ripple Noise | 55mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 10mA | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 1 | |
| Iout | 1.6A | |
| Frequency - Switching | 370kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Over Current Protection | |
| Conversion Efficiency | 82% | |
| Output Power | 8W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,24.1x14mm | |
| Vin | 18V~36V | |
| Ripple Noise | 55mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 10mA |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 1 | |
| Iout | 1.6A | |
| Frequency - Switching | 370kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Over Current Protection | |
| Conversion Efficiency | 82% | |
| Output Power | 8W |
Report an ErrorShow similar products (0) >
In-Stock: 39
39 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 23.5072 | $ 23.51 |
| 30+ | $ 22.3435 | $ 670.31 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,24.1x14mm | |
| Vin | 18V~36V | |
| Ripple Noise | 55mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 10mA | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 1 | |
| Iout | 1.6A | |
| Frequency - Switching | 370kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Over Current Protection | |
| Conversion Efficiency | 82% | |
| Output Power | 8W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,24.1x14mm | |
| Vin | 18V~36V | |
| Ripple Noise | 55mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 10mA |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 1 | |
| Iout | 1.6A | |
| Frequency - Switching | 370kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Over Current Protection | |
| Conversion Efficiency | 82% | |
| Output Power | 8W |
Report an ErrorShow similar products (0) >
C6331675 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

