Samtec MW-24-03-G-D-245-065
| Manufacturer | |
| MPN | MW-24-03-G-D-245-065 |
| LCSC Part # | C6330866 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | Pin Header 48 Position 1mm Pitch Dual Row Surface Mount |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Number of Pins | 48P | |
| Contact Plating | Gold | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 1mm | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Number of Pins | 48P | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 1mm | |
| Mounting Type | Surface Mount,Vertical |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.4667 | $ 27.47 |
| 192+ | $ 10.9592 | $ 2104.17 |
| 504+ | $ 10.5932 | $ 5338.97 |
| 1,008+ | $ 10.4133 | $ 10496.61 |
Standard Packaging24/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Number of Pins | 48P | |
| Contact Plating | Gold | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 1mm | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Number of Pins | 48P | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 1mm | |
| Mounting Type | Surface Mount,Vertical |
Report an ErrorShow similar products (0) >
C6330866 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

