NTE Electronics NEH470M35ED
| Manufacturer | |
| MPN | NEH470M35ED |
| LCSC Part # | C6330755 |
| Packaging | Through Hole,D13xL22mm |
| Customer # | |
| Key Attributes | 35V ±20% 470uF Through Hole,D13xL22mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,D13xL22mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Lifetime | 1000hrs@85℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 22mm | |
| Diameter | 13mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,D13xL22mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Lifetime | 1000hrs@85℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 22mm | |
| Diameter | 13mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5946 | $ 2.59 |
| 200+ | $ 1.0351 | $ 207.02 |
| 500+ | $ 1.0018 | $ 500.90 |
| 1,000+ | $ 0.9836 | $ 983.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,D13xL22mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Lifetime | 1000hrs@85℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 22mm | |
| Diameter | 13mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,D13xL22mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Lifetime | 1000hrs@85℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 22mm | |
| Diameter | 13mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEUEB1V471 | PANASONIC | Through Hole,D10xL20mm | 1 | $ 0.4733 | ||
| UVR1V471MPD | Nichicon | Through Hole,D10xL16mm | 65 | $ 0.2114 | ||
| SEK471M035ST | Cornell Dubilier Electronics | Through Hole,D13xL20mm | 0 | $ 2.4394 | ||
| EEUFM1V471 | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.439 | ||
| B41856C7477M008 | TDK | Through Hole,D10xL22mm | 0 | $ 0.2057 | ||
| B41859C7477M008 | TDK | Through Hole,D10xL22mm | 0 | $ 0.2589 | ||
| B41888C7477M002 | TDK | Through Hole,D10xL22mm | 0 | $ 0.3216 | ||
| B41888C7477M8 | TDK | Through Hole,D10xL22mm | 0 | $ 0.3628 | ||
| B41866C7477M008 | TDK | Through Hole,D10xL22mm | 0 | $ 0.3159 | ||
| B41896C7477M002 | TDK | Through Hole,D12.5xL22mm | 0 | $ 0.5804 |

