LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MY93C product image
Images for reference only

MACOM MY93C

Manufacturer
MPN
MY93C
LCSC Part #
C6330376
Packaging
-
Customer #
Key Attributes
-7.5dB 8dB RF Mixers
Datasheetpdf iconMACOM MY93C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 602.0893$ 602.09
200+$ 565.4824$ 113096.48
500+$ 546.5861$ 273293.05
1,000+$ 537.2483$ 537248.30
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Mixers
ManufacturerMACOM
Packaging-
Features-
Voltage - Supply-
Number of Channels-
LO Frequency Range2GHz~18GHz
IP318dBm
IF Frequency Range30MHz~4GHz
Isolation(L-R)29dB
Isolation(L-I)34dB
Operating Temperature-54℃~+85℃
RF Frequency Range2GHz~18GHz
Gain/Loss-7.5dB
Noise Figure8dB

Introduction

AI Translation

MY93 is a triple balanced mixer, designed for use in commercial and test equipment applications. The design utilizes Schottky ring quad diodes and broadband soft dielectric baluns to attain excellent performance. The use of high temperature solder assembly processes used internally makes it ideal for use in manual, semi-automated assembly.

Features

AI Translation
  • LO 2 TO 18 GHz
  • RF 2 TO 18 GHz
  • IF 0.03 TO 4 GHz
  • LO DRIVE: +10 dBm (NOMINAL)
  • WIDE BANDWIDTH

Applications

AI Translation
  • commercial and test equipment applications