MICROCHIP LM2576-5.0WU-TR
| Manufacturer | |
| MPN | LM2576-5.0WU-TR |
| LCSC Part # | C632664 |
| Packaging | TO-263-5 |
| Customer # | |
| Key Attributes | 52 kHz Simple 3A Buck Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Introduction
The LM2576 series of monolithic integrated circuits provide all the active functions for a step-down (buck) switching regulator. Fixed versions are available with a 3.3V, 5V, or 12V fixed output. Adjustable versions have an output voltage range from 1.23V to 37V. Both versions are capable of driving a 3A load with excellent line and load regulation. These regulators are simple to use because they require a minimum number of external components and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high efficiency replacement for popular three-terminal adjustable linear regulators. It substantially reduces the size of the heat sink, and in many cases no heat sink is required. A standard series of inductors available from several different manufacturers are ideal for use with the LM2576 series. This feature greatly simplifies the design of switch-mode power supplies. The feedback voltage is guaranteed to ±2% tolerance for adjustable versions, and the output voltage is guaranteed to ±3% for fixed versions, within specified input voltages and output load conditions. The oscillator frequency is guaranteed to ±10%. External shutdown is included, featuring less than 200μA standby current. The output switch includes cycle-by-cycle current limiting and thermal shutdown for full protection under fault conditions.
Features
- 3.3V, 5V, 12V, and Adjustable Output Versions
- Voltage over Specified Line and Load Conditions: - Fixed Version: ±3% Max. Output Voltage - Adjustable Version: ±2% Max. Feedback Voltage
- Specified 3A Output Current
- Wide Input Voltage Range of 4V to 40V
- Wide Output Voltage Range of 1.23V to 37V
- Requires Only Four External Components
- 52kHz Fixed-Frequency Internal Oscillator
- Low Power Standby Mode |Q Typically <200μA
- 80% Efficiency (Adjustable Version Typically >80%)
- Uses Readily Available Standard Inductors
- Thermal Shutdown and Current Limit Protection
- 100% Electrical Thermal Limit Built-In
Applications
- Simple High-Efficiency Step-Down (Buck) Regulator
- Efficient Pre-Regulator for Linear Regulators
- On-Card Switching Regulators
- Positive and Negative Converter (Inverting Buck-Boost)
- Isolated Flyback Converter using Minimum Number of External Components
- Negative Boost Converter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1915 | $ 3.19 |
| 10+ | $ 2.7393 | $ 27.39 |
| 30+ | $ 2.4709 | $ 74.13 |
| 100+ | $ 2.1992 | $ 219.92 |
| 750+ | $ 2.074 | $ 1555.50 |
| 1,500+ | $ 2.0187 | $ 3028.05 |
Standard Packaging750/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Introduction
The LM2576 series of monolithic integrated circuits provide all the active functions for a step-down (buck) switching regulator. Fixed versions are available with a 3.3V, 5V, or 12V fixed output. Adjustable versions have an output voltage range from 1.23V to 37V. Both versions are capable of driving a 3A load with excellent line and load regulation. These regulators are simple to use because they require a minimum number of external components and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high efficiency replacement for popular three-terminal adjustable linear regulators. It substantially reduces the size of the heat sink, and in many cases no heat sink is required. A standard series of inductors available from several different manufacturers are ideal for use with the LM2576 series. This feature greatly simplifies the design of switch-mode power supplies. The feedback voltage is guaranteed to ±2% tolerance for adjustable versions, and the output voltage is guaranteed to ±3% for fixed versions, within specified input voltages and output load conditions. The oscillator frequency is guaranteed to ±10%. External shutdown is included, featuring less than 200μA standby current. The output switch includes cycle-by-cycle current limiting and thermal shutdown for full protection under fault conditions.
Features
- 3.3V, 5V, 12V, and Adjustable Output Versions
- Voltage over Specified Line and Load Conditions: - Fixed Version: ±3% Max. Output Voltage - Adjustable Version: ±2% Max. Feedback Voltage
- Specified 3A Output Current
- Wide Input Voltage Range of 4V to 40V
- Wide Output Voltage Range of 1.23V to 37V
- Requires Only Four External Components
- 52kHz Fixed-Frequency Internal Oscillator
- Low Power Standby Mode |Q Typically <200μA
- 80% Efficiency (Adjustable Version Typically >80%)
- Uses Readily Available Standard Inductors
- Thermal Shutdown and Current Limit Protection
- 100% Electrical Thermal Limit Built-In
Applications
- Simple High-Efficiency Step-Down (Buck) Regulator
- Efficient Pre-Regulator for Linear Regulators
- On-Card Switching Regulators
- Positive and Negative Converter (Inverting Buck-Boost)
- Isolated Flyback Converter using Minimum Number of External Components
- Negative Boost Converter
C632664 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



