Amphenol VT0721800000G
| Manufacturer | |
| MPN | VT0721800000G |
| LCSC Part # | C6326629 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | -40℃~+115℃ 15A 1x7P 300V Gray 12~28 Through Hole 7 1 5.08mm Through Hole,P=5.08mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x7P | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Number of Pins | 7P | |
| Wire Gauge - AWG | 12~28 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x7P | |
| Voltage Rating (Max) | 300V | |
| Color | Gray |
| Type | Description | |
|---|---|---|
| Number of Pins | 7P | |
| Wire Gauge - AWG | 12~28 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.042 | $ 11.04 |
| 200+ | $ 4.4056 | $ 881.12 |
| 500+ | $ 4.2586 | $ 2129.30 |
| 1,000+ | $ 4.1859 | $ 4185.90 |
Standard Packaging2010/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x7P | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Number of Pins | 7P | |
| Wire Gauge - AWG | 12~28 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x7P | |
| Voltage Rating (Max) | 300V | |
| Color | Gray |
| Type | Description | |
|---|---|---|
| Number of Pins | 7P | |
| Wire Gauge - AWG | 12~28 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| OSTVT072180 | On-Shore Tech | Through Hole,P=5.08mm | 0 | $ 17.5975 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

