Suntsu Electronics, Inc. SXT32420BB16-24.576M
| Manufacturer | |
| MPN | SXT32420BB16-24.576M |
| LCSC Part # | C6325811 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 24.576MHz ±30ppm 20pF 50Ω SMD3225-4P |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24.576MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9048 | $ 0.90 |
| 200+ | $ 0.3623 | $ 72.46 |
| 500+ | $ 0.3501 | $ 175.05 |
| 1,000+ | $ 0.3441 | $ 344.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24.576MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32420BB17-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9291 | ||
| QT325S-24.576MAHK-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.6865 | ||
| SXT32420BB07-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.882 | ||
| SXT32420BB38-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9744 | ||
| SXT32420BB48-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0666 | ||
| SXT32420BB27-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9517 | ||
| SXT32420BA16-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8219 | ||
| SXT32420BA17-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7911 | ||
| FL2450032 | DIODES | SMD3225-4P | 0 | $ 0.8426 | ||
| SXT32420BA27-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8138 | ||
| SXT32420BA07-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7976 | ||
| SXT32420BA38-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8366 | ||
| SXT32420BA48-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8593 | ||
| 7M-24.576MAHK-T | TXC | SMD3225-4P | 0 | $ 0.9229 |

