MICROCHIP TC4424COE713
| Manufacturer | |
| MPN | TC4424COE713 |
| LCSC Part # | C632540 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 3A Dual High-Speed Power MOSFET Drivers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-16-300mil | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 33ns | |
| High Level Delay Time | 38ns | |
| Quiescent Current | 1.5mA | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 3A | |
| Rise Time | 23ns | |
| Fall Time | 25ns | |
| Features | -;- | |
| Current - Output High(IOH) | 3A | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-16-300mil | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 33ns | |
| High Level Delay Time | 38ns | |
| Quiescent Current | 1.5mA | |
| Input Logic Level - High | 2.4V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 3A | |
| Rise Time | 23ns | |
| Fall Time | 25ns | |
| Features | -;- | |
| Current - Output High(IOH) | 3A | |
| Load Type | MOSFET |
Introduction
The TC4423/TC4424/TC4425 devices are a family of 3A, dual-output buffers/MOSFET drivers. Pin compatible with the TC1426/27/28, TC4426/27/28 and TC4426A/27A/28A dual 1.5A driver families, the TC4423/24/25 family has an increased latch-up current rating of 1.5A, making them even more robust for operation in harsh electrical environments. As MOSFET drivers, the TC4423/TC4424/TC4425 can easily charge 1800 pF gate capacitance in under 35 nsec, providing low enough impedances in both the on and off states to ensure the MOSFET's intended state will not be affected, even by large transients. The TC4423/TC4424/TC4425 inputs may be driven directly from either TTL or CMOS (2.4V to 18V). In addition, the 300 mV of built-in hysteresis provides noise immunity and allows the device to be driven from slowly rising or falling waveforms.
Features
- High Peak Output Current: 3A
- Wide Input Supply Voltage Operating Range: - 4.5V to 18V
- High Capacitive Load Drive Capability: - 1800 pF in 25 ns
- Short Delay Times: <40 ns (typ)
- Matched Rise/Fall Times
- Low Supply Current: - With Logic ‘1’ Input – 3.5 mA (Max) - With Logic ‘0’ Input - 350 μA (Max)
- Low Output Impedance: 3.5Ω (typ)
- Latch-Up Protected: Will Withstand 1.5A Reverse Current
- Logic Input Will Withstand Negative Swing Up To 5V
- ESD Protected: 4 kV
- Pin compatible with the TC1426/TC1427/TC1428, TC4426/TC4427/TC4428 and TC4426A/ TC4427A/TC4428A devices.
- Space-saving 8-Pin 6x5 DFN Package
Applications
- Switch Mode Power Supplies
- Pulse Transformer Drive
- Line Drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1879 | $ 6.19 |
| 10+ | $ 5.3221 | $ 53.22 |
| 30+ | $ 4.7931 | $ 143.79 |
| 100+ | $ 4.3504 | $ 435.04 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-16-300mil | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 33ns | |
| High Level Delay Time | 38ns | |
| Quiescent Current | 1.5mA | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 3A | |
| Rise Time | 23ns | |
| Fall Time | 25ns | |
| Features | -;- | |
| Current - Output High(IOH) | 3A | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-16-300mil | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 33ns | |
| High Level Delay Time | 38ns | |
| Quiescent Current | 1.5mA | |
| Input Logic Level - High | 2.4V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 3A | |
| Rise Time | 23ns | |
| Fall Time | 25ns | |
| Features | -;- | |
| Current - Output High(IOH) | 3A | |
| Load Type | MOSFET |
Introduction
The TC4423/TC4424/TC4425 devices are a family of 3A, dual-output buffers/MOSFET drivers. Pin compatible with the TC1426/27/28, TC4426/27/28 and TC4426A/27A/28A dual 1.5A driver families, the TC4423/24/25 family has an increased latch-up current rating of 1.5A, making them even more robust for operation in harsh electrical environments. As MOSFET drivers, the TC4423/TC4424/TC4425 can easily charge 1800 pF gate capacitance in under 35 nsec, providing low enough impedances in both the on and off states to ensure the MOSFET's intended state will not be affected, even by large transients. The TC4423/TC4424/TC4425 inputs may be driven directly from either TTL or CMOS (2.4V to 18V). In addition, the 300 mV of built-in hysteresis provides noise immunity and allows the device to be driven from slowly rising or falling waveforms.
Features
- High Peak Output Current: 3A
- Wide Input Supply Voltage Operating Range: - 4.5V to 18V
- High Capacitive Load Drive Capability: - 1800 pF in 25 ns
- Short Delay Times: <40 ns (typ)
- Matched Rise/Fall Times
- Low Supply Current: - With Logic ‘1’ Input – 3.5 mA (Max) - With Logic ‘0’ Input - 350 μA (Max)
- Low Output Impedance: 3.5Ω (typ)
- Latch-Up Protected: Will Withstand 1.5A Reverse Current
- Logic Input Will Withstand Negative Swing Up To 5V
- ESD Protected: 4 kV
- Pin compatible with the TC1426/TC1427/TC1428, TC4426/TC4427/TC4428 and TC4426A/ TC4427A/TC4428A devices.
- Space-saving 8-Pin 6x5 DFN Package
Applications
- Switch Mode Power Supplies
- Pulse Transformer Drive
- Line Drivers
C632540 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



