Suntsu Electronics, Inc. SXT32418EA48-52.000M
| Manufacturer | |
| MPN | SXT32418EA48-52.000M |
| LCSC Part # | C6324759 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 18pF ±15ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 52MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 52MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.973 | $ 0.97 |
| 200+ | $ 0.3895 | $ 77.90 |
| 500+ | $ 0.3759 | $ 187.95 |
| 1,000+ | $ 0.3698 | $ 369.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 52MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 52MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32418EA38-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9714 | ||
| SXT32418EA27-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9698 | ||
| SXT32418FA48-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.02 | ||
| SXT32418EB48-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.982 | ||
| SXT32418EA16-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9668 | ||
| SXT32418EA17-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9683 | ||
| SXT32418EA07-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0326 | ||
| SXT32418EC48-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0602 | ||
| SXT32418FA38-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0183 | ||
| SXT32418EB38-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0286 | ||
| SXT32418ED48-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0492 | ||
| SXT32418EC38-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9895 | ||
| SXT32418EE48-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0109 | ||
| SXT32418ED38-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0003 | ||
| SXT32418FA27-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0168 | ||
| SXT32418EB27-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9789 | ||
| SXT32418FB48-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0778 | ||
| SXT32418EE38-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0094 | ||
| SXT32418EC27-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9881 | ||
| SXT32418EB17-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0456 |

