VISHAY VJ0805D101KXXAT
| Manufacturer | |
| MPN | VJ0805D101KXXAT |
| LCSC Part # | C6322502 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 100pF ±10% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 100pF | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2837 | $ 0.28 |
| 200+ | $ 0.1132 | $ 22.64 |
| 500+ | $ 0.1094 | $ 54.70 |
| 1,000+ | $ 0.1076 | $ 107.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 100pF | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7R8BB101 | YAGEO | 0805 | 4,800 | $ 0.0121 | ||
| C0805X101K3HAC7800 | KEMET | 0805 | 0 | $ 0.0202 | ||
| C0805C101K3GACTU | KEMET | 0805 | 0 | $ 0.0193 | ||
| C0805C101K3RAC7800 | KEMET | 0805 | 0 | $ 0.0416 | ||
| C0805X101K3HACAUTO | KEMET | 0805 | 0 | $ 0.027 | ||
| 0805J0250101KXR | Knowles | 0805 | 0 | $ 0.1031 | ||
| 0805Y0250101KXR | Knowles | 0805 | 0 | $ 0.1037 | ||
| 0805J0250101KCR | Knowles | 0805 | 0 | $ 0.1087 | ||
| 0805Y0250101KCR | Knowles | 0805 | 0 | $ 0.1117 | ||
| 0805J0250101KCT | Knowles | 0805 | 0 | $ 0.1086 | ||
| 0805J0250101KXT | Knowles | 0805 | 0 | $ 0.109 | ||
| 0805Y0250101KDR | Knowles | 0805 | 0 | $ 0.1553 | ||
| 0805J0250101KDT | Knowles | 0805 | 0 | $ 0.167 | ||
| 0805Y0250101KFT | Knowles | 0805 | 0 | $ 0.1741 | ||
| 0805J0250101KFT | Knowles | 0805 | 0 | $ 0.1808 | ||
| VJ0805Y101KXXPW1BC | VISHAY | 0805 | 0 | $ 0.0309 | ||
| VJ0805A101KXXPW1BC | VISHAY | 0805 | 0 | $ 0.0255 | ||
| VJ0805A101KXXCW1BC | VISHAY | 0805 | 0 | $ 0.0289 | ||
| VJ0805D101KXXAR | VISHAY | 0805 | 0 | $ 0.221 | ||
| 0805B101K250CT | Walsin | 0805 | 0 | $ 0.0067 |

