LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC24054YJL-TR product image
Images for reference only

MICROCHIP MIC24054YJL-TRRoHS

Manufacturer
MPN
MIC24054YJL-TR
LCSC Part #
C632084
Packaging
QFN-28(5x6)
Customer #
Key Attributes
12V, 9A High-Efficiency Buck Regulator
Datasheetpdf iconMICROCHIP MIC24054YJL-TR
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7442$ 1.74
200+$ 0.6761$ 135.22
500+$ 0.6514$ 325.70
1,000+$ 0.6406$ 640.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMICROCHIP
PackagingQFN-28(5x6)
Operating Temperature-40℃~+125℃
Frequency - Switching600kHz
FunctionStep-down type
Number of Outputs1
FeaturesBuilt-in LDO regulator;Light load efficient mode;Hiccup current limiting;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~19V
Switch tube (built-in/external)Built-in
Output Current9A
Output Voltage800mV~5.5V
Quiescent Current450uA

Introduction

AI Translation

The Micrel MIC24054 is a constant-frequency, synchronous DC/DC buck regulator featuring adaptive ontime control architecture. The MIC24054 operates over a supply range of 4.5V to 19V. It has an internal linear regulator which provides a regulated 5V to power the internal control circuitry. The MIC24054 operates at a constant 600kHz switching frequency in continuous conduction mode and can be used to provide up to 9A of output current. The output voltage is adjustable down to 0.8V. Micrel’s Hyper Light Load architecture provides the same high-efficiency and ultra-fast transient response as the Hyper Speed Control architecture under medium to heavy loads, but also maintains high efficiency under light load conditions by transitioning to variable frequency, discontinuous mode operation. The MIC24054 offers a full suite of protection features to ensure protection of the IC during fault conditions. These include undervoltage lockout to ensure proper operation under power-sag conditions, thermal shutdown, internal soft-start to reduce the inrush current, foldback current limit and “hiccup mode” short-circuit protection. The MIC24054 includes a power good (PG) output to allow simple sequencing.

Features

AI Translation
  • Hyper Light Load efficiency – up to 80% at 10mA
  • Hyper Speed Control architecture enables
    • High delta V operation (ΔVIN = 19V and VOUT = 0.8V)
    • Small output capacitance
  • Input voltage range: 4.5V to 19V
  • Output current up to 9A
  • Up to 95% efficiency
  • Adjustable output voltage from 0.8V to 5.5V
  • ±1% FB accuracy
  • Any Capacitor stable – zero-to-high ESR
  • 600kHz switching frequency
  • Power good (PG) output
  • Foldback current-limit and “hiccup” mode short-circuit protection
  • Safe start-up into pre-biased loads
  • -40°C to +125°C junction temperature range
  • Available in 28-pin 5mm×6mm QFN package

Applications

AI Translation
  • Servers and work stations
  • Routers, switches, and telecom equipment
  • Base stations

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MIC24055YJL-TRMICROCHIPQFN-28(5x6)10$ 4.422
MIC24056YJL-TRMICROCHIPQFN-28(5x6)0$ 2.0745
MIC24053YJL-TRMICROCHIPQFN-28(5x6)0$ 6.6977