LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTMM-115-08-S-D-315 product image
Images for reference only

Samtec MTMM-115-08-S-D-315RoHS

Manufacturer
MPN
MTMM-115-08-S-D-315
LCSC Part #
C6320779
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 30 Position 2mm Pitch Dual Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec MTMM-115-08-S-D-315
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.0249$ 20.02
200+$ 7.9903$ 1598.06
500+$ 7.7236$ 3861.80
1,000+$ 7.5919$ 7591.90
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Pitch2mm
Current Rating3A
Mounting TypeThrough Hole
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs30P
Contact MaterialPhosphor bronze
ColorBlack
Row Spacing2mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.