LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTMM-114-06-T-S-225 product image
Images for reference only

Samtec MTMM-114-06-T-S-225RoHS

Manufacturer
MPN
MTMM-114-06-T-S-225
LCSC Part #
C6320702
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 14 Position 2mm Pitch Single Row Through Hole -55℃~+105℃
Datasheetpdf iconSamtec MTMM-114-06-T-S-225
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.465$ 5.47
200+$ 2.1809$ 436.18
500+$ 2.1079$ 1053.95
1,000+$ 2.0714$ 2071.40
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Pitch2mm
Current Rating3A
Mounting TypeThrough Hole
Contact PlatingTin
Number of PINs14P
Operating Temperature-55℃~+105℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.