LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP TC1303B-IA0EUN product image
Images for reference only

MICROCHIP TC1303B-IA0EUN

Manufacturer
MPN
TC1303B-IA0EUN
LCSC Part #
C631956
Packaging
MSOP-10
Customer #
Key Attributes
Step-down type 2MHz MSOP-10 Voltage Regulators - Linear + Switching RoHS
Datasheetpdf iconMICROCHIP TC1303B-IA0EUN
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6655$ 1.67
200+$ 0.6452$ 129.04
500+$ 0.6221$ 311.05
1,000+$ 0.6113$ 611.30
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching
ManufacturerMICROCHIP
PackagingMSOP-10
Synchronous RectifierYes
FunctionStep-down type
Frequency - Switching2MHz
Number of Outputs2
Output Type-
Quiescent Current-
Operating Temperature-40℃~+85℃
Operating Voltage2.7V~5.5V
Output Current-
TopologyBuck
FeaturesLight load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator

Introduction

AI Translation

The TC1303/TC1304 combines a 500 mA synchronous buck regulator and 300 mA Low-Dropout Regulator (LDO) with a power-good monitor to provide a highly integrated solution for devices that require multiple supply voltages. The unique combination of an integrated buck switching regulator and low-dropout linear regulator provides the lowest system cost for dual-output voltage applications that require one lower processor core voltage and one higher bias voltage.

The 500 mA synchronous buck regulator switches at a fixed frequency of 2.0 MHz when the load is heavy, providing a low noise, small-size solution. When the load on the buck output is reduced to light levels, it changes operation to a Pulse Frequency Modulation (PFM) mode to minimize quiescent current draw from the battery. No intervention is necessary for smooth transition from one mode to another.

The LDO provides a 300 mA auxiliary output that requires a single 1 μF ceramic output capacitor, minimizing board area and cost. The typical dropout voltage for the LDO output is 137 mV for a 200 mA load.

For the TC1303/TC1304, the power-good output is based on the regulation of the buck regulator output, the LDO output or the combination of both. The TC1304 features start-up and shutdown output sequencing.

The TC1303/TC1304 is available in either the 10-pin DFN or MSOP package.

Additional protection features include: UVLO, overtemperature and overcurrent protection on both outputs.

Features

AI Translation
  • Dual-Output Regulator (500 mA Buck Regulator and 300 mA Low-Dropout Regulator)
  • Power-Good Output with 300 ms Delay
  • Total Device Quiescent Current = 65 μA, Typical
  • Independent Shutdown for Buck and LDO Outputs (TC1303)
  • Both Outputs Internally Compensated
  • Synchronous Buck Regulator:
    • Over 90% Typical Efficiency
    • 2.0 MHz Fixed-Frequency PWM (Heavy Load)
    • Low Output Noise
    • Automatic PWM to PFM mode transition
    • Adjustable (0.8V to 4.5V) and Standard Fixed-Output Voltages (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V)
  • Low-Dropout Regulator:
    • Low-Dropout Voltage = 137 mV Typical @ 200 mA
    • Standard Fixed-Output Voltages (1.5V, 1.8V, 2.5V, 3.3V)
  • Power-Good Function:
    • Monitors Buck Output Function (TC1303A)
    • Monitors LDO Output Function (TC1303B)
    • Monitors Both Buck and LDO Output Functions (TC1303C and TC1304)
    • 300 ms Delay Used for Processor Reset
  • Sequenced Startup and Shutdown (TC1304)
  • Small 10-pin 3x3 DFN or MSOP Package Options
  • Operating Junction Temperature Range: -40°C to +125°C
  • Undervoltage Lockout (UVLO)
  • Output Short Circuit Protection
  • Overtemperature Protection

Applications

AI Translation
  • Cellular Phones
  • Portable Computers
  • USB-Powered Devices
  • Handheld Medical Instruments
  • Organizers and PDAs

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TC1303B-IA0EUNTRMICROCHIPMSOP-100$ 1.6655