LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22420AA48-16.384M product image
Images for reference only

Suntsu Electronics, Inc. SXT22420AA48-16.384MRoHS

Manufacturer
MPN
SXT22420AA48-16.384M
LCSC Part #
C6317823
Packaging
SMD2520-4P
Customer #
Key Attributes
±50ppm 20pF ±50ppm SMD2520-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT22420AA48-16.384M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.926$ 0.93
200+$ 0.3698$ 73.96
500+$ 0.3577$ 178.85
1,000+$ 0.3516$ 351.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)100Ω
Frequency16.384MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22420AA38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9214
SXT22420AA27-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9184
SXT22420BA48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9488
SXT22420AA07-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9063
SXT22420AA17-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9332
SXT22420AA16-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9093
SXT22420CA48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0429
SXT22420BA38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9905
SXT22420DA48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0655
SXT22420CA38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9912
SXT22420BA27-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9644
SXT22420DA38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0623
SXT22420BB48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9714
SXT22420CA27-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9882
SXT22420BA07-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9289
SXT22420BA16-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9335
SXT22420BA17-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9826
SXT22420CB48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0183
SXT22420BB38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9685
SXT22420DA27-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0578