Suntsu Electronics, Inc. SXT22419DA17-18.432M
| Manufacturer | |
| MPN | SXT22419DA17-18.432M |
| LCSC Part # | C6317601 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 19pF ±20ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 18.432MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0958 | $ 1.10 |
| 200+ | $ 0.438 | $ 87.60 |
| 500+ | $ 0.4229 | $ 211.45 |
| 1,000+ | $ 0.4153 | $ 415.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 18.432MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22419DA16-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0926 | ||
| SXT22419EA17-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.138 | ||
| SXT22419EA16-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1905 | ||
| SXT22419DB17-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3238 | ||
| SXT22419DB16-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1033 | ||
| SXT22419DA27-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0971 | ||
| SXT22419DA38-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0986 | ||
| SXT22419DA48-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1003 | ||
| SXT22419DA07-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0911 | ||
| SXT22419DC17-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1169 | ||
| SXT22419DC16-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1155 | ||
| SXT22419DD17-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1276 | ||
| SXT22419DD16-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1259 | ||
| SXT22419EB17-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1488 | ||
| SXT22419EB16-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2016 | ||
| SXT22419EA48-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1426 | ||
| SXT22419EA07-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2958 | ||
| SXT22419EA38-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3049 | ||
| SXT22419EA27-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1937 | ||
| SXT22419EC17-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1593 |

