LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carling Technologies VDB2AP0B-G8CMT-100 product image
Images for reference only

Carling Technologies VDB2AP0B-G8CMT-100RoHS

Manufacturer
MPN
VDB2AP0B-G8CMT-100
LCSC Part #
C6316779
Packaging
-
Customer #
Key Attributes
24V DPDT Rocker Switches RoHS
Datasheetpdf iconCarling Technologies VDB2AP0B-G8CMT-100
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 57.3044$ 57.30
204+$ 22.866$ 4664.66
510+$ 22.1007$ 11271.36
986+$ 21.7233$ 21419.17
Standard Packaging34/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerCarling Technologies
Packaging-
Voltage Rating (AC)24V
Operating Temperature-40℃~+85℃
CircuitDPDT
Actuator ColorBlack
Actuator Type-
With Lamp-
Termination Style-