LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22418DB17-24.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT22418DB17-24.000MRoHS

Manufacturer
MPN
SXT22418DB17-24.000M
LCSC Part #
C6315862
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 24MHz ±20ppm 18pF 80Ω SMD2520-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT22418DB17-24.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9579$ 0.96
200+$ 0.382$ 76.40
500+$ 0.3698$ 184.90
1,000+$ 0.3638$ 363.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-10℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)80Ω
Frequency24MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22418DB16-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8941
SXT22418DC17-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9063
SXT22418DC16-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9047
SXT22418EB17-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.938
SXT22418DD17-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9169
SXT22418EB16-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9351
SXT22418DD16-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9153
SXT22418EC17-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9471
FA-20H 24.0000MA30Y-C3EPSONSMD2520-4P0$ 0.5842
SXT22418DB27-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6825
SXT22418DB38-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8986
SXT22418DB48-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9018
SXT22418DB07-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9548
SXT22418EC16-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9457
SXT22418FB17-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9897
SXT22418ED17-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9577
SXT22418DC38-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9094
SXT22418DC48-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9556
SXT22418DC07-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9654
SXT22418DC27-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9078