Suntsu Electronics, Inc. SXT22410FD16-25.000M
| Manufacturer | |
| MPN | SXT22410FD16-25.000M |
| LCSC Part # | C6314461 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±20ppm 10pF ±10ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7896 | $ 0.79 |
| 200+ | $ 0.3153 | $ 63.06 |
| 500+ | $ 0.3047 | $ 152.35 |
| 1,000+ | $ 0.3001 | $ 300.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Q24FA20H00114 | EPSON | SMD2520-4P | 5,100 | $ 0.2692 | ||
| 0122M4-25.000F10DTNLL | HCI | SMD2520-4P | 2,645 | $0.0868 $0.0943 | ||
| SXT22410FD17-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7911 | ||
| SXT22410FE16-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7971 | ||
| SXT22410FE17-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6335 | ||
| SXT22410FD38-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7941 | ||
| SXT22410FD27-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7926 | ||
| SXT22410FD48-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT22410FD07-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7881 | ||
| SXT22410FE48-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT22410FE38-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8017 | ||
| SXT22410FE07-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7956 | ||
| SXT22410FE27-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8002 | ||
| SXT22410FA16-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7653 | ||
| SXT22410FC16-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7821 | ||
| SXT22410FB16-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.783 | ||
| 425F11A025M0000 | CTS | SMD2520-4P | 0 | $ 1.1138 | ||
| SXT22410FB17-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7745 | ||
| SXT22410FC17-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7821 | ||
| SXT22410FA17-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7668 |

