Suntsu Electronics, Inc. SXT22410DA07-25.000M
| Manufacturer | |
| MPN | SXT22410DA07-25.000M |
| LCSC Part # | C6314176 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 10pF ±20ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6911 | $ 0.69 |
| 200+ | $ 0.2759 | $ 55.18 |
| 500+ | $ 0.2668 | $ 133.40 |
| 1,000+ | $ 0.2622 | $ 262.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22410EA07-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7228 | ||
| SXT22410DB07-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7569 | ||
| SXT22410DA17-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6941 | ||
| SXT22410DA16-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6925 | ||
| SXT22410DA48-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6825 | ||
| SXT22410DA38-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6972 | ||
| SXT22410DA27-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6956 | ||
| SXT22410DC07-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.717 | ||
| SXT22410DD07-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7153 | ||
| SXT22410FA07-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7638 | ||
| SXT22410EB07-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.732 | ||
| SXT22410EA27-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7274 | ||
| SXT22410EA16-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7244 | ||
| SXT22410EA17-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7259 | ||
| SXT22410EA48-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7651 | ||
| SXT22410EA38-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.729 | ||
| SXT22410EC07-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7396 | ||
| SXT22410DB17-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7108 | ||
| SXT22410DB48-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6825 | ||
| SXT22410DB16-25.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7093 |

