MICROCHIP PIC32MX675F512LT-80V/PT
| Manufacturer | |
| MPN | PIC32MX675F512LT-80V/PT |
| LCSC Part # | C631394 |
| Packaging | TQFP-100(12x12) |
| Customer # | |
| Key Attributes | MIPS32 M4K 32 Bit 80MHz 85 TQFP-100(12x12) Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(12x12) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 85 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(12x12) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 85 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- MIPS16e® mode for up to 40% smaller code size
- Code-efficient (C and Assembly) architecture
- Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
- 0.9% internal oscillator (on some variants)
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Fast wake-up and start-up
- Low-power management modes (Sleep and Idle)
- Integrated Power-on Reset, Brown-out Reset
- 0.5 mA/MHz dynamic current (typical)
- 41 μA IPD current (typical)
- External graphics interface with up to 34 Parallel Master Port (PMP) pins: Interface to external graphics controller; Capable of driving LCD directly with DMA and internal or external memory
- ADC Module: 10-bit 1 Msps rate with one Sample and Hold (S&H); 16 analog inputs; Can operate during Sleep mode
- Flexible and independent ADC trigger sources
- Comparators: Two dual-input Comparator modules; Programmable references with 32 voltage points
- Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters
- Five Output Compare (OC) modules
- Five Input Capture (IC) modules
- Real-Time Clock and Calendar (RTCC) module
- USB 2.0-compliant Full-Speed OTG controller
- 10/100 Mbps Ethernet MAC with MII and RMII interface
- CAN module: 2.0B Active with DeviceNet addressing support
- Six UART modules (20 Mbps): Supports LIN 2.1 protocols and IrDA support
- Up to four 4-wire SPI modules (25 Mbps)
- Up to five I²C modules (up to 1 Mbaud) with SMBus support
- Parallel Master Port (PMP)
- Up to eight channels of hardware DMA with automatic data size detection
- 32-bit Programmable Cyclic Redundancy Check (CRC)
- Six additional channels dedicated to USB, Ethernet and CAN modules
- 15 mA or 10 mA source/sink for standard VOH/VOL and up to 22 mA for non-standard VOH1
- 5V-tolerant pins
- Selectable open drain and pull-ups
- External interrupts
- Class B Safety Library, IEC 60730
- In-circuit and in-application programming
- 4-wire MIPS® Enhanced JTAG interface
- Unlimited program and six complex data breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.5437 | $ 11.54 |
| 200+ | $ 4.4684 | $ 893.68 |
| 500+ | $ 4.311 | $ 2155.50 |
| 1,200+ | $ 4.2338 | $ 5080.56 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(12x12) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 85 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(12x12) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 85 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- MIPS16e® mode for up to 40% smaller code size
- Code-efficient (C and Assembly) architecture
- Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
- 0.9% internal oscillator (on some variants)
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Fast wake-up and start-up
- Low-power management modes (Sleep and Idle)
- Integrated Power-on Reset, Brown-out Reset
- 0.5 mA/MHz dynamic current (typical)
- 41 μA IPD current (typical)
- External graphics interface with up to 34 Parallel Master Port (PMP) pins: Interface to external graphics controller; Capable of driving LCD directly with DMA and internal or external memory
- ADC Module: 10-bit 1 Msps rate with one Sample and Hold (S&H); 16 analog inputs; Can operate during Sleep mode
- Flexible and independent ADC trigger sources
- Comparators: Two dual-input Comparator modules; Programmable references with 32 voltage points
- Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters
- Five Output Compare (OC) modules
- Five Input Capture (IC) modules
- Real-Time Clock and Calendar (RTCC) module
- USB 2.0-compliant Full-Speed OTG controller
- 10/100 Mbps Ethernet MAC with MII and RMII interface
- CAN module: 2.0B Active with DeviceNet addressing support
- Six UART modules (20 Mbps): Supports LIN 2.1 protocols and IrDA support
- Up to four 4-wire SPI modules (25 Mbps)
- Up to five I²C modules (up to 1 Mbaud) with SMBus support
- Parallel Master Port (PMP)
- Up to eight channels of hardware DMA with automatic data size detection
- 32-bit Programmable Cyclic Redundancy Check (CRC)
- Six additional channels dedicated to USB, Ethernet and CAN modules
- 15 mA or 10 mA source/sink for standard VOH/VOL and up to 22 mA for non-standard VOH1
- 5V-tolerant pins
- Selectable open drain and pull-ups
- External interrupts
- Class B Safety Library, IEC 60730
- In-circuit and in-application programming
- 4-wire MIPS® Enhanced JTAG interface
- Unlimited program and six complex data breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
C631394 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC32MX575F512L-80V/PT | MICROCHIP | TQFP-100(12x12) | 3 | $ 19.9768 | ||
| PIC32MX675F512L-80I/PT | MICROCHIP | TQFP-100(12x12) | 5 | $ 25.0612 | ||
| PIC32MX775F512L-80I/PT | MICROCHIP | TQFP-100(12x12) | 3 | $ 22.4144 | ||
| PIC32MX460F512L-80V/PT | MICROCHIP | TQFP-100(12x12) | 4 | $ 16.9133 | ||
| PIC32MX575F512LT-80V/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 11.0899 | ||
| PIC32MX775F512LT-80V/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 11.945 | ||
| PIC32MX675F512L-80V/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 11.4757 | ||
| PIC32MX775F512L-80V/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 11.8894 | ||
| PIC32MX575F512LT-80I/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 10.5697 | ||
| PIC32MX675F512LT-80I/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 10.9942 | ||
| PIC32MX775F512LT-80I/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 11.3862 | ||
| PIC32MX575F512LT-80I/PF | MICROCHIP | TQFP-100(12x12) | 0 | $ 11.1825 | ||
| PIC32MX775F512LT-80I/PF | MICROCHIP | TQFP-100(12x12) | 0 | $ 12.0314 | ||
| PIC32MX575F512L-80I/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 17.0648 | ||
| PIC32MX360F512LT-80V/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 8.3873 | ||
| PIC32MX370F512LT-V/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 8.9059 | ||
| PIC32MX460F512LT-80V/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 8.8117 | ||
| PIC32MX795F512LT-80V/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 12.8325 | ||
| PIC32MX360F512L-80V/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 8.3564 | ||
| PIC32MX370F512L-V/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 8.8873 |

