MICROCHIP PIC32MX564F064LT-I/PT
| Manufacturer | |
| MPN | PIC32MX564F064LT-I/PT |
| LCSC Part # | C631359 |
| Packaging | TQFP-100(12x12) |
| Customer # | |
| Key Attributes | MIPS32 M4K 32 Bit 80MHz 85 TQFP-100(12x12) Microcontrollers RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(12x12) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 85 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(12x12) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 85 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- MIPS16e® mode for up to 40% smaller code size
- Code-efficient (C and Assembly) architecture
- Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
- 0.9% internal oscillator (on some variants)
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Fast wake-up and start-up
- Low-power management modes (Sleep and Idle)
- Integrated Power-on Reset, Brown-out Reset
- 0.5 mA/MHz dynamic current (typical)
- 41 μA IPD current (typical)
- External graphics interface with up to 34 Parallel Master Port (PMP) pins: Interface to external graphics controller; Capable of driving LCD directly with DMA and internal or external memory
- ADC Module: 10-bit 1 Msps rate with one Sample and Hold (S&H); 16 analog inputs; Can operate during Sleep mode
- Flexible and independent ADC trigger sources
- Comparators: Two dual-input Comparator modules; Programmable references with 32 voltage points
- Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters
- Five Output Compare (OC) modules
- Five Input Capture (IC) modules
- Real-Time Clock and Calendar (RTCC) module
- USB 2.0-compliant Full-Speed OTG controller
- 10/100 Mbps Ethernet MAC with MII and RMII interface
- CAN module: 2.0B Active with DeviceNet addressing support
- Six UART modules (20 Mbps): Supports LIN 2.1 protocols and IrDA support
- Up to four 4-wire SPI modules (25 Mbps)
- Up to five I²C modules (up to 1 Mbaud) with SMBus support
- Parallel Master Port (PMP)
- Up to eight channels of hardware DMA with automatic data size detection
- 32-bit Programmable Cyclic Redundancy Check (CRC)
- Six additional channels dedicated to USB, Ethernet and CAN modules
- 15 mA or 10 mA source/sink for standard VOH/VOL and up to 22 mA for non-standard VOH1
- 5V-tolerant pins
- Selectable open drain and pull-ups
- External interrupts
- Class B Safety Library, IEC 60730
- In-circuit and in-application programming
- 4-wire MIPS® Enhanced JTAG interface
- Unlimited program and six complex data breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2619 | $ 6.26 |
| 200+ | $ 2.4233 | $ 484.66 |
| 500+ | $ 2.3384 | $ 1169.20 |
| 1,200+ | $ 2.2967 | $ 2756.04 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(12x12) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 85 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(12x12) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 85 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- MIPS16e® mode for up to 40% smaller code size
- Code-efficient (C and Assembly) architecture
- Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
- 0.9% internal oscillator (on some variants)
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Fast wake-up and start-up
- Low-power management modes (Sleep and Idle)
- Integrated Power-on Reset, Brown-out Reset
- 0.5 mA/MHz dynamic current (typical)
- 41 μA IPD current (typical)
- External graphics interface with up to 34 Parallel Master Port (PMP) pins: Interface to external graphics controller; Capable of driving LCD directly with DMA and internal or external memory
- ADC Module: 10-bit 1 Msps rate with one Sample and Hold (S&H); 16 analog inputs; Can operate during Sleep mode
- Flexible and independent ADC trigger sources
- Comparators: Two dual-input Comparator modules; Programmable references with 32 voltage points
- Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters
- Five Output Compare (OC) modules
- Five Input Capture (IC) modules
- Real-Time Clock and Calendar (RTCC) module
- USB 2.0-compliant Full-Speed OTG controller
- 10/100 Mbps Ethernet MAC with MII and RMII interface
- CAN module: 2.0B Active with DeviceNet addressing support
- Six UART modules (20 Mbps): Supports LIN 2.1 protocols and IrDA support
- Up to four 4-wire SPI modules (25 Mbps)
- Up to five I²C modules (up to 1 Mbaud) with SMBus support
- Parallel Master Port (PMP)
- Up to eight channels of hardware DMA with automatic data size detection
- 32-bit Programmable Cyclic Redundancy Check (CRC)
- Six additional channels dedicated to USB, Ethernet and CAN modules
- 15 mA or 10 mA source/sink for standard VOH/VOL and up to 22 mA for non-standard VOH1
- 5V-tolerant pins
- Selectable open drain and pull-ups
- External interrupts
- Class B Safety Library, IEC 60730
- In-circuit and in-application programming
- 4-wire MIPS® Enhanced JTAG interface
- Unlimited program and six complex data breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC32MX340F128L-80I/PT | MICROCHIP | TQFP-100(12x12) | 4 | $ 14.4725 | ||
| PIC32MX664F064LT-I/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 6.5814 | ||
| PIC32MX564F064L-I/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 6.2357 | ||
| PIC32MX664F064L-I/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 6.566 | ||
| PIC32MX340F128LT-80I/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 7.5553 | ||
| PIC32MX350F128LT-I/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 5.7803 | ||
| PIC32MX440F128LT-80I/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 7.9952 | ||
| PIC32MX564F128LT-I/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 6.5814 | ||
| PIC32MX664F128LT-I/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 6.9117 | ||
| PIC32MX764F128LT-I/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 7.083 | ||
| PIC32MX350F128L-I/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 5.7325 | ||
| PIC32MX440F128L-80I/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 7.2328 | ||
| PIC32MX564F128L-I/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 9.5374 | ||
| PIC32MX664F128L-I/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 6.8947 | ||
| PIC32MX764F128L-I/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 16.9134 | ||
| PIC32MX564F064LT-V/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 6.5814 | ||
| PIC32MX564F064L-V/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 6.566 | ||
| PIC32MX340F128LT-80V/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 7.9011 | ||
| PIC32MX440F128LT-80V/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 8.3873 | ||
| PIC32MX564F128LT-V/PT | MICROCHIP | TQFP-100(12x12) | 0 | $ 6.9117 |

