Suntsu Electronics, Inc. SXT21420EE38-16.384M
| Manufacturer | |
| MPN | SXT21420EE38-16.384M |
| LCSC Part # | C6313323 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±15ppm 20pF ±15ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2488 | $ 1.25 |
| 200+ | $ 0.4987 | $ 99.74 |
| 500+ | $ 0.482 | $ 241.00 |
| 1,000+ | $ 0.4744 | $ 474.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21420EE48-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2519 | ||
| SXT21420EE27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2443 | ||
| SXT21420EE16-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2365 | ||
| SXT21420EE07-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3179 | ||
| SXT21420EE17-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2412 | ||
| SXT21420EA38-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1547 | ||
| SXT21420EB38-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2616 | ||
| SXT21420EC38-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2017 | ||
| SXT21420ED38-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2245 | ||
| SXT21420ED48-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.229 | ||
| SXT21420EB48-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1821 | ||
| SXT21420EC48-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2064 | ||
| SXT21420EA48-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1594 | ||
| SXT21420EA27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1518 | ||
| SXT21420EB27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2563 | ||
| SXT21420ED27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2794 | ||
| SXT21420EC27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1972 | ||
| SXT21420ED16-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2138 | ||
| SXT21420EA07-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.219 | ||
| SXT21420EC07-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1865 |

