Suntsu Electronics, Inc. SXT21420EB16-18.432M
| Manufacturer | |
| MPN | SXT21420EB16-18.432M |
| LCSC Part # | C6313286 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±30ppm 20pF ±15ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 18.432MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3064 | $ 1.31 |
| 200+ | $ 0.5214 | $ 104.28 |
| 500+ | $ 0.5047 | $ 252.35 |
| 1,000+ | $ 0.4956 | $ 495.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 18.432MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21420EB17-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3078 | ||
| SXT21420EC16-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3155 | ||
| SXT21420EC17-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3794 | ||
| SXT21420ED16-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.323 | ||
| SXT21420ED17-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3244 | ||
| SXT21420EB27-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3094 | ||
| SXT21420EB38-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.311 | ||
| SXT21420EB07-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3063 | ||
| SXT21420EB48-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3124 | ||
| SXT21420EE16-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3305 | ||
| SXT21420EE17-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.332 | ||
| SXT21420EC38-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3185 | ||
| SXT21420EC27-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.317 | ||
| SXT21420EC07-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3762 | ||
| SXT21420EC48-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3841 | ||
| SXT21420ED38-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3275 | ||
| SXT21420ED27-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3261 | ||
| SXT21420ED48-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3275 | ||
| SXT21420ED07-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3215 | ||
| SXT21420EA16-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2987 |

