Taiyo Yuden MSART042SCG0R8AWRA01
| Manufacturer | |
| MPN | MSART042SCG0R8AWRA01 |
| LCSC Part # | C6313010 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | 0.8pF 25V 01005 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Capacitance | 0.8pF | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.8pF | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1873 | $ 0.19 |
| 200+ | $ 0.0748 | $ 14.96 |
| 500+ | $ 0.0723 | $ 36.15 |
| 1,000+ | $ 0.0711 | $ 71.10 |
Standard Packaging40000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Capacitance | 0.8pF | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.8pF | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GJM0225C1ER80BB01L | muRata | 01005 | 0 | $ 0.0303 | ||
| GJM0225C1ER80WB01L | muRata | 01005 | 0 | $ 0.0469 | ||
| TMK042CG0R8AD-W | Taiyo Yuden | 01005 | 0 | $ 0.0062 | ||
| TMK042CG0R8BD-W | Taiyo Yuden | 01005 | 0 | $ 0.0058 | ||
| TVS042CG0R8BC-W | Taiyo Yuden | 01005 | 0 | $ 0.0558 | ||
| TMK042CG0R8CD-W | Taiyo Yuden | 01005 | 0 | $ 0.0062 | ||
| TVS042CG0R8AC-W | Taiyo Yuden | 01005 | 0 | $ 0.0874 | ||
| MLAST042SCG0R8BWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0158 | ||
| MSART042SCG0R8BWRA01 | Taiyo Yuden | 01005 | 0 | $ 0.1604 | ||
| MSAST042SCG0R8AWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0135 |

