Marktech Optoelectronics MTE325H32-UV
| Manufacturer | |
| MPN | MTE325H32-UV |
| LCSC Part # | C6312895 |
| Packaging | TO-46-2 |
| Customer # | |
| Key Attributes | 0.5mW 40mA 325nm 5V TO-46-2 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-46-2 | |
| type | - | |
| Voltage - DC Reverse(Vr) | - | |
| Radiant Flux | 0.5mW | |
| Reverse Leakage Current (Ir) | - | |
| Current - DC Forward(If) | 40mA | |
| Half wave width | 9nm | |
| Peak Wavelength | 325nm | |
| Voltage - Forward(Vf) | 5V | |
| Viewing Angle | 6° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -30℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-46-2 | |
| type | - | |
| Voltage - DC Reverse(Vr) | - | |
| Radiant Flux | 0.5mW | |
| Reverse Leakage Current (Ir) | - |
| Type | Description | |
|---|---|---|
| Current - DC Forward(If) | 40mA | |
| Half wave width | 9nm | |
| Peak Wavelength | 325nm | |
| Voltage - Forward(Vf) | 5V | |
| Viewing Angle | 6° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -30℃~+80℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MTE - H32 Series UV emitters are designed for applications requiring high radiant power output and high precision, featuring a TO-46 hermetic package with a special UV glass lens for optimum service life and device performance. Custom packaging solutions and binning services are available.
Features
AI Translation
- Hermetic TO-46 package
- High reliability
- Narrow viewing angle
Applications
AI Translation
- UV Curing/Phototherapy
- Drug Development/Optical Sensors
- DNA/Protein Analysis
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 336.6849 | $ 336.68 |
| 200+ | $ 134.3406 | $ 26868.12 |
| 500+ | $ 129.8517 | $ 64925.85 |
| 1,000+ | $ 127.633 | $ 127633.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-46-2 | |
| type | - | |
| Voltage - DC Reverse(Vr) | - | |
| Radiant Flux | 0.5mW | |
| Reverse Leakage Current (Ir) | - | |
| Current - DC Forward(If) | 40mA | |
| Half wave width | 9nm | |
| Peak Wavelength | 325nm | |
| Voltage - Forward(Vf) | 5V | |
| Viewing Angle | 6° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -30℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-46-2 | |
| type | - | |
| Voltage - DC Reverse(Vr) | - | |
| Radiant Flux | 0.5mW | |
| Reverse Leakage Current (Ir) | - |
| Type | Description | |
|---|---|---|
| Current - DC Forward(If) | 40mA | |
| Half wave width | 9nm | |
| Peak Wavelength | 325nm | |
| Voltage - Forward(Vf) | 5V | |
| Viewing Angle | 6° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -30℃~+80℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MTE - H32 Series UV emitters are designed for applications requiring high radiant power output and high precision, featuring a TO-46 hermetic package with a special UV glass lens for optimum service life and device performance. Custom packaging solutions and binning services are available.
Features
AI Translation
- Hermetic TO-46 package
- High reliability
- Narrow viewing angle
Applications
AI Translation
- UV Curing/Phototherapy
- Drug Development/Optical Sensors
- DNA/Protein Analysis
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MTE325H41-UV | Marktech Optoelectronics | TO-46-2 | 0 | $ 352.7694 | ||
| MTE325H21-UV | Marktech Optoelectronics | TO-46-2 | 0 | $ 352.7694 | ||
| MTE340H32-UV | Marktech Optoelectronics | TO-46-2 | 0 | $ 313.3943 | ||
| MTE340H41-UV | Marktech Optoelectronics | TO-46-2 | 0 | $ 299.0652 | ||
| MTE340H21-UV | Marktech Optoelectronics | TO-46-2 | 0 | $ 304.2152 | ||
| MTE310H21-UV | Marktech Optoelectronics | TO-46-2 | 0 | $ 380.1008 | ||
| MTE310H41-UV | Marktech Optoelectronics | TO-46-2 | 0 | $ 398.2856 |

