LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT21418ED27-50.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT21418ED27-50.000M

Manufacturer
MPN
SXT21418ED27-50.000M
LCSC Part #
C6311756
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 50MHz ±15ppm 18pF 60Ω SMD2016-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT21418ED27-50.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5049$ 1.50
200+$ 0.6017$ 120.34
500+$ 0.5805$ 290.25
1,000+$ 0.5714$ 571.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±20ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)60Ω
Frequency50MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT21418ED17-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5746
402F500XXCDRCTSSMD2016-4P0$ 0.9759
SXT21418EE27-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 0.871
SXT21418ED16-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5018
SXT21418ED38-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5063
SXT21418FD27-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5639
SXT21418ED07-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5714
SXT21418ED48-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.6145
SXT21418EE17-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5155
SXT21418EE16-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5123
SXT21418EE38-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5184
SXT21418FD17-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5625
SXT21418FE27-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.576
SXT21418FD16-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5609
SXT21418EE48-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.6275
SXT21418EE07-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5109
SXT21418FD38-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5669
402F50012IDRCTSSMD2016-4P0$ 0.9986
SXT21418FD48-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.6777
SXT21418FD07-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5594