Suntsu Electronics, Inc. SXT21417ED07-16.384M
| Manufacturer | |
| MPN | SXT21417ED07-16.384M |
| LCSC Part # | C6311386 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 16.384MHz ±15ppm 17pF 200Ω SMD2016-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2094 | $ 1.21 |
| 200+ | $ 0.4835 | $ 96.70 |
| 500+ | $ 0.4668 | $ 233.40 |
| 1,000+ | $ 0.4592 | $ 459.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21417EE07-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3179 | ||
| SXT21417ED17-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2168 | ||
| SXT21417ED38-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2244 | ||
| SXT21417ED48-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2291 | ||
| SXT21417ED16-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.214 | ||
| SXT21417ED27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2794 | ||
| SXT21417EE27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2441 | ||
| SXT21417EE16-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2365 | ||
| SXT21417EE38-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3357 | ||
| SXT21417EE17-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2413 | ||
| SXT21417EE48-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2518 | ||
| SXT21417EC07-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1865 | ||
| SXT21417EA07-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1937 | ||
| SXT21417EB07-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1624 | ||
| SXT21417DD07-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1155 | ||
| SXT21417EA27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1517 | ||
| SXT21417EA17-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1471 | ||
| SXT21417EA38-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1547 | ||
| SXT21417EC17-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2774 | ||
| SXT21417EA48-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1593 |

