LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT21414CC07-16.384M product image
Images for reference only

Suntsu Electronics, Inc. SXT21414CC07-16.384MRoHS

Manufacturer
MPN
SXT21414CC07-16.384M
LCSC Part #
C6310704
Packaging
SMD2016-4P
Customer #
Key Attributes
±25ppm 14pF ±25ppm SMD2016-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT21414CC07-16.384M
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.023$ 1.02
200+$ 0.4092$ 81.84
500+$ 0.3956$ 197.80
1,000+$ 0.388$ 388.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±25ppm
Operating Temperature0℃~+70℃
Load Capacitance14pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)200Ω
Frequency16.384MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT21414CC16-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.026
SXT21414CC38-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0381
SXT21414CC27-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0351
SXT21414CC48-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0426
SXT21414CC17-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1023
SXT21414CA07-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 0.976
SXT21414CB07-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 0.9988
SXT21414CB17-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0077
SXT21414CA48-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.065
SXT21414CA27-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 0.9882
SXT21414CB16-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0033
SXT21414CB48-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0185
SXT21414CA16-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0492
SXT21414CA38-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 0.9912
SXT21414CB38-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0154
SXT21414CB27-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0108
SXT21414CA17-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 0.9835