LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR V48C3V3H75BL product image
Images for reference only

VICOR V48C3V3H75BL

Manufacturer
MPN
V48C3V3H75BL
LCSC Part #
C6310061
Packaging
-
Customer #
Key Attributes
3.3V 36V~75V DC DC Converters
Datasheetpdf iconVICOR V48C3V3H75BL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 541.2252$ 541.23
200+$ 508.3197$ 101663.94
500+$ 491.3336$ 245666.80
1,000+$ 482.9401$ 482940.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
Number of Outputs1
Iout22.7A
Output Voltage3.3V
Isolation Voltage(Vrms)3kV
FeaturesEMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection
Voltage - Supply36V~75V
Conversion Efficiency81.5%
Output Power75W

Introduction

AI Translation

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Features

AI Translation
  • DC input range: 36 – 75V
  • Isolated output
  • Input surge withstand: 100V for 100ms
  • DC output: 2 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.5% no load to full load
  • Efficiency: Up to 89%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 90W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Applications

AI Translation
  • Distributed power
  • Medical
  • ATE
  • Communications