LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin MR12X1100FTL product image
Images for reference only

Walsin MR12X1100FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
MR12X1100FTL
LCSC Part #
C6307681
Packaging
1206
Customer #
Key Attributes
RES 110Ω ±1% 1206
Datasheetpdf iconWalsin MR12X1100FTL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0201$ 0.02
200+$ 0.0081$ 1.62
500+$ 0.0078$ 3.90
1,000+$ 0.0077$ 7.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging1206
Resistance110Ω
Tolerance±1%