LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MMS-102-02-F-DV-A-TR product image
Images for reference only

Samtec MMS-102-02-F-DV-A-TR

Manufacturer
MPN
MMS-102-02-F-DV-A-TR
LCSC Part #
C6306175
Packaging
SMD,P=2mm
Customer #
Key Attributes
-55℃~+125℃ Surface Mount,Vertical 4P 3.9A 4.5mm 2mm 2 2mm SMD,P=2mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconSamtec MMS-102-02-F-DV-A-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2158$ 4.22
200+$ 1.6825$ 336.50
575+$ 1.627$ 935.53
1,150+$ 1.5984$ 1838.16
Standard Packaging575/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=2mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Number of Pins4P
Current Rating3.9A
Insulation Height4.5mm
Pitch2mm
Number of Rows2
Contact PlatingTin
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.