LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TW-50-02-T-S-120-090 product image
Images for reference only

Samtec TW-50-02-T-S-120-090

Manufacturer
MPN
TW-50-02-T-S-120-090
LCSC Part #
C6304372
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 50 Position 2mm Pitch Single Row Through Hole
Datasheetpdf iconSamtec TW-50-02-T-S-120-090
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.2584$ 13.26
200+$ 5.2904$ 1058.08
500+$ 5.1142$ 2557.10
1,000+$ 5.0269$ 5026.90
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Number of Pins50P
Contact PlatingTin
Pitch2mm
Number of Rows1
ColorBlack
Mounting TypeThrough Hole

Features

AI Translation
  • Insulator material: Black liquid crystal polymer
  • Contact material: Phosphor bronze
  • Plating: 50 microinches (1.27 μm) tin or gold over nickel
  • Current rating: TW-SM 4.9A per pin (2 pins loaded); TW-TH 5.2A per pin (2 pins loaded)
  • Operating temperature range: -55°C ~ +105°C (tin plating); -55°C ~ +125°C (gold plating)
  • Lead-free solderable: Yes
  • SMT pin coplanarity: 0.15mm (0.006 in) max

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.