LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata SSF67B50B150 product image
Images for reference only

Sensata SSF67B50B150

Manufacturer
MPN
SSF67B50B150
LCSC Part #
C6302102
Packaging
-
Customer #
Key Attributes
Float, Level Sensors - Industrial RoHS
Datasheetpdf iconSensata SSF67B50B150
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 321.0909$ 321.09
200+$ 128.1186$ 25623.72
500+$ 123.8362$ 61918.10
1,000+$ 121.722$ 121722.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The SSF67 series is designed to provide users with a long-range float switch, offering multiple switching options to meet various system requirements. These switches are constructed from 316L stainless steel, making them suitable for many corrosive liquid or sanitary applications. The single float version provides high (closes on rise) and low (closes on fall) level indication for alarm and control systems. The dual float version can be configured to close on rise for both high and low levels (for tank drain control), or close on fall for both high and low levels (for tank fill control). These switches are vertically mounted via M16x2 thread, requiring access to the interior of the tank for installation.

Features

AI Translation
  • 316L stainless steel construction
  • Single or dual switch level detection
  • Low switching tolerance
  • Process temperature up to 135°C