VISHAY MKP385610040JPP4T0
| Manufacturer | |
| MPN | MKP385610040JPP4T0 |
| LCSC Part # | C6301667 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 10uF -55℃~+110℃ ±5% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF | |
| Voltage Rating | 200V;400V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V;400V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.3984 | $ 16.40 |
| 231+ | $ 6.5435 | $ 1511.55 |
| 462+ | $ 6.3246 | $ 2921.97 |
| 1,001+ | $ 6.216 | $ 6222.22 |
Standard Packaging77/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF | |
| Voltage Rating | 200V;400V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V;400V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R75MW51004030J | KEMET | Through Hole,P=37.5mm | 3 | $ 6.0513 | ||
| MKP385610040JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 12.0039 | ||
| MKP385610040JPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 12.0039 | ||
| MKP385610040JPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.7908 | ||
| MKP385610040JPI4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 16.3984 | ||
| MKP385610040JPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 16.3984 | ||
| MKP1G051007J00JSSD | WIMA | Through Hole,P=37.5mm | 0 | $ 19.2154 | ||
| R75MW510050H3J | KEMET | Through Hole,P=37.5mm | 0 | $ 5.6133 | ||
| MKP385E61040JPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 9.1009 | ||
| MKP385E61040JPP4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 9.0778 | ||
| MKP385E61040JPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 9.1009 | ||
| MKP385E61040JPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 9.0778 | ||
| MKP1847H61025JP2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.3435 | ||
| MKP1847H61025JP4 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.0181 | ||
| MKP1847H61031JP2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.2576 | ||
| MKP1847H61031JP4 | VISHAY | Through Hole,P=37.5mm | 0 | $ 9.7472 | ||
| MKP1847H61031JP5 | VISHAY | Through Hole,P=37.5mm | 0 | $ 9.7472 | ||
| MKP1847H61035JP5 | VISHAY | Through Hole,P=37.5mm | 0 | $ 12.5407 | ||
| MKP1847H61035JP4 | VISHAY | Through Hole,P=37.5mm | 0 | $ 15.8926 | ||
| MKP1847H61035JP2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 15.1152 |

