KOA SR732BRTTD1R30F
| Manufacturer | |
| MPN | SR732BRTTD1R30F |
| LCSC Part # | C6301571 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.3Ω ±1% 333mW 1206 |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 1.3Ω | |
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 1.3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3058 | $ 0.31 |
| 200+ | $ 0.122 | $ 24.40 |
| 500+ | $ 0.118 | $ 59.00 |
| 1,000+ | $ 0.116 | $ 116.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 1.3Ω | |
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 1.3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP06W2F130KT5E | UNI-ROYAL | 1206 | 4,630 | $ 0.038 | ||
| CRM1206-FX-1R30ELF | BOURNS | 1206 | 0 | $ 0.1584 | ||
| ESR18EZPF1R30 | ROHM | 1206 | 0 | $ 0.0221 | ||
| PS06W2F130KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0334 | ||
| SR732BTTD1R30F | KOA | 1206 | 0 | $ 0.0624 | ||
| CRCW12061R30FKEAHP | VISHAY | 1206 | 0 | $ 0.0635 | ||
| SR732BTTD1R30D | KOA | 1206 | 0 | $ 0.1226 | ||
| SG73S2BTTD1R30F | KOA | 1206 | 0 | $ 0.0369 | ||
| SG73P2BTTD1R30F | KOA | 1206 | 0 | $ 0.0308 | ||
| CS06W3F130KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0267 | ||
| ERJ-8BQF1R3V | PANASONIC | 1206 | 0 | $ 0.0549 | ||
| RPC1206FT1R30-HP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2035 | ||
| RMCP1206FT1R30 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0703 | ||
| SR1206FR-7W1R3L | YAGEO | 1206 | 0 | $ 0.0793 | ||
| RC1206FR-7W1R3L | YAGEO | 1206 | 0 | $ 0.0247 | ||
| ES06WKF130KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0421 | ||
| RPC1206FT1R30-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2288 |

